Overview of HVCB0603FDC100M by SEI Stackpole Electronics Inc.
The HVCB0603FDC100M by SEI Stackpole Electronics Inc. is a fixed resistor designed with metal glaze/thick film technology. This part offers a resistance value of 100 million ohms (100MΩ) with a precision tolerance of 1% and a temperature coefficient of 50 ppm/°C, making it highly stable under varying temperatures. The resistor is constructed in a surface-mount 0603 chip format, supporting a power dissipation of 0.06 watts and handling up to 400 volts. It is compliant with RoHS and REACH standards, ensuring environmental friendliness and is classified under the ECCN code “EAR99”. Noteworthy features include its operational temperature range from -55 °C to a maximum of 150 °C, and its packaging on a tape and reel, which simplifies the automated assembly processes for electronic manufacturing services.
Industry Applications for HVCB0603FDC100M
The physical and electrical characteristics of the HVCB0603FDC100M make it versatile for various high-precision applications across different sectors. Here are some of the potential industry applications:
- Industrial Automation: The resistor could potentially be used in the control circuits of automation equipment where high voltage resistance and precision are crucial. The tight tolerance and stability under temperature variations are beneficial for sensitive industrial process controls.
- Aerospace and Defense: Given its high resistance value and power handling capacity, this component might be suitable for sophisticated aerospace and defense electronics where reliable performance under extreme environmental conditions is critical.
- Energy and Power Systems: In energy management systems, components like the HVCB0603FDC100M might be used for voltage regulation and monitoring applications, ensuring safe operation within high voltage sections of power distribution networks.
- Medical Imaging: If verified by engineers for medical standards, similar high-value resistors might be ideal for precision electronic circuits inside medical imaging equipment, where accurate signal processing is necessary for generating precise diagnostics images.
Note that these potential applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About SEI Stackpole Electronics Inc.
SEI Stackpole Electronics Inc. is a recognized manufacturer within the electronics industry, specializing in a variety of resistor types including Metal Glaze/Thick Film Resistors. Their products, such as the HVCB0603FDC100M, exhibit high-quality construction, reliability, and compliance with current environmental standards. SEI Stackpole is known for its broad range of resistors that cater to numerous applications across all major industries. Their focus on advanced technological implementations in their products ensures that they meet the rigorous demands of modern electronic applications.
Where to Find HVCB0603FDC100M by SEI Stackpole Electronics Inc
To purchase the HVCB0603FDC100M, start your search on findchips.com. There, you can compare current stock levels and pricing from multiple distributors. Although it has historically been available from distributors such as Master Electronics, NAC, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey, availability can vary. Ensure you visit findchips.com to get up-to-date information. You can also explore alternatives by searching through other Metal Glaze/Thick Film Resistors that might be offered by SEI Stackpole Electronics Inc. or other manufacturers.