2-794617-0 by TE Connectivity

Overview of 2-794617-0 by TE Connectivity

The 2-794617-0 is part of the Micro Mate-N-Lok Series, designed and manufactured by TE Connectivity. This receptacle housing features a compact form with dimensions, including a body depth of 0.553 inches, body length of 1.22 inches, and body breadth of 0.325 inches. It has 20 positions with a pitch spacing of 3mm, making it suitable for tight packaging requirements. Additionally, it’s designed for cable mounting with latch and locking features that ensure secure attachment.

Notable attributes of this connector include a high insulation resistance of 100 million ohms, an operating temperature range from -40°C to 105°C, and it is capable of handling rated voltages up to 250V and currents up to 5A. The receptacle is made from Polyamide 66, which provides robust mechanical strength and good thermal stability. It’s also polarized, which helps prevent mismating in complex wiring setups. As it is a RoHS compliant and lead-free product, it adheres to current environmental standards, reducing hazardous substances in electronic components.

Industry Applications for 2-794617-0

  • Computing and Data Storage: The high insulation resistance and compact design of 2-794617-0 might make it particularly suited for internal data connections inside compact computing devices. Its ability to handle moderate power and signal applications potentially makes it suitable for server motherboards, power distribution units within data centers, or as an interface for modular storage units.
  • Electronic Manufacturing: Due to its attributes like temperature tolerance and high current handling, this part could potentially be utilized in the manufacturing of consumer electronics where space is limited such as in laptops, tablets, or other portable devices. The locking feature ensures a secure connection, which is critical in devices subjected to regular movement and usage.
  • Automotive: Given the temperature range and current rating, this connector might find applications in vehicle power systems or for internal connections within automotive electronics. This use case would rely on its durability and ability to operate reliably under fluctuating temperatures typically experienced in automotive environments.

Please note these potential industry applications are conceptual and must be verified for compliance with specific standards and requirements by relevant engineering and design teams. The adjustments depend significantly on the operational environment and technical specifications of the final product designs.

About TE Connectivity

TE Connectivity is a global technology leader in designing and manufacturing a broad range of connectors and sensors for countless applications across various industries. Their expertise particularly extends to the realm of Combination Line Connectors, where they offer innovative solutions that blend high-performing connectivity with robustness and reliability. The 2-794617-0 is just one example of TE Connectivity’s offerings in this category. TE Connectivity consistently pushes the boundaries of what’s possible with their products, contributing robust designs that evolve with technological advancements.

Where to Find 2-794617-0 by TE Connectivity

For those interested in purchasing or learning more about the 2-794617-0, I recommend starting your search at findchips.com. This online platform can provide current stock levels and pricing from multiple distributors. Historically, this part has been available through distributors such as Master Electronics, Avnet Abacus, and Sager. However, to view real-time availability and explore other Combination Line Connectors potentially offered by TE Connectivity or other manufacturers, using the link provided would be an excellent strategy.

Compare pricing for 2-794617-0 and other Combination Line Connectors at findchips.com