TCA6424ARGJR by Texas Instruments

Overview of TCA6424ARGJR by Texas Instruments

The TCA6424ARGJR by Texas Instruments is a 24-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander, designed with interrupt, reset, and configuration registers. It comes in a 32-UQFN package and operates in the temperature range from -40 to 85°C. This component falls under the Parallel IO Ports subcategory of Microcontrollers and Processors, emphasizing its utility in expanding input/output capabilities via the I2C or SMBus interfaces. Its configuration options and support for a broad voltage range make it adaptable to a variety of design requirements. Compatibility with a fast 400 kHz bus frequency enables high-speed communication, and its RoHS compliance ensures environmental consideration in its use. With a moisture sensitivity level of 1 and a supply current max of 0.03 mA, it is engineered for reliability and efficiency in a wide array of applications.

Industry Applications for TCA6424ARGJR

The versatility and technical specifications of the TCA6424ARGJR suggest its applicability across multiple sectors. Here are several industries with potential use cases:

  • Computing and Data Storage: In computing systems, this I/O expander can be employed to increase the number of input/output ports available for peripherals and expansion cards, enhancing system scalability and functionality without a significant increase in space or power requirements.
  • Electronic Manufacturing: For electronic manufacturing, TCA6424ARGJR could be integrated into test equipment, automating control units or enhancing interface capabilities, thanks to its wide operating voltage range and high input/output port count.
  • Industrial Automation: The device’s robust temperature range and low power consumption make it ideal for industrial control systems, particularly in remote or sensor-based applications requiring additional I/Os in challenging environmental conditions.
  • Consumer Electronics: In consumer electronics, such as smart home devices or wearables, the TCA6424ARGJR can provide expanded functionality through additional sensors or input devices without compromising on power efficiency or size.

These potential applications highlight the part’s flexibility and suitability for a broad spectrum of technologies. However, incorporation into specific products or systems requires thorough analysis and verification by engineering and design teams to ensure compatibility and optimal performance.

About Texas Instruments

Texas Instruments (TI) is a prominent name in the semiconductor industry, known for its wide range of products, including microcontrollers, processors, and various integrated circuits. In the realm of Parallel IO Ports, TI has established a robust portfolio designed to cater to a multitude of applications across different sectors. The TCA6424ARGJR is just one example of Texas Instruments’ commitment to providing solutions that enable interfacing and expansion capabilities in complex electronic devices. TI’s dedication to innovation, quality, and sustainability has made it a trusted manufacturer for engineers and designers seeking reliable components for their next projects.

Where to Find TCA6424ARGJR by Texas Instruments

To secure the TCA6424ARGJR for your project, findchips.com offers an efficient and reliable platform to check current stock levels and pricing from various distributors. While historically, distributors such as Win Source Electronics, Sensible Micro Corporation, NexGen Digital, and Ameya Holding Limited have stocked this component, inventory can vary. To explore current availability and compare pricing, we recommend visiting findchips.com. Additionally, for those looking for alternatives or different specifications within the same family, our platform provides access to a broad range of parts within the Parallel IO Ports and Microcontrollers and Processors categories from Texas Instruments and other manufacturers, ensuring you can find the best fit for your application’s needs.

Compare pricing for TCA6424ARGJR and other Parallel IO Ports / Microcontrollers and Processors at findchips.com