Overview of ADT7470ARQZ-REEL by Analog Devices Inc.
The ADT7470ARQZ-REEL by Analog Devices Inc. serves primarily as a temperature sensor hub and fan controller. Designed to offer precise temperature monitoring between -127°C and 127°C, it is integrated in a QSOP (Quarter Size Outline Package) with 16 pins. The part operates efficiently with a supply voltage range from 3V to 5.5V, making it versatile for various applications. Housed in a plastic package, this temperature sensor is noted for its low operating current, which peaks at just 0.8 mA, ensuring energy efficiency in its deployments.
Furthermore, the device supports a broad operating temperature range from -40°C to 125°C, offering reliability under extreme conditions. Its package is characterized by a rectangular shape with a body length of 4.9 mm, a breadth of 3.91 mm, and a height of about 1.75 mm, making it compact for tight integrations. It has an I2C interface, which facilitates easy communication with other microcontrollers or processors within a system. Moreover, the part adheres to important environmental standards like RoHS compliance and REACH compliance, ensuring its suitability for global markets where such certifications are mandatory.
Industry Applications for ADT7470ARQZ-REEL
The ADT7470ARQZ-REEL, with its distinctive features and capabilities, potentially aligns with several industry applications. Here are some illustrative use cases across diverse sectors where this temperature sensor and fan controller could be beneficial:
- Computing and Data Storage: In server farms and data centers, maintaining optimal temperature is crucial for hardware longevity and efficiency. The ADT7470ARQZ-REEL could potentially provide critical data for cooling systems to adjust fan speeds and prevent overheating, thus preserving data integrity and system reliability.
- Consumer Electronics: Devices such as gaming consoles and personal computers might incorporate this sensor to manage internal temperatures and fan speeds, enhancing user experience by maintaining performance and reducing noise from cooling fans.
- Telecommunications: Telecommunication equipment, especially those involved in signal transmission and data handling, which are often housed in confined spaces or outdoor settings, could benefit from the precise temperature management facilitated by the ADT7470ARQZ-REEL, potentially improving system stability and operational reliability.
- Healthcare: While not specifically targeted for this industry unless specific medical certifications are mentioned, the precision in temperature sensing of the ADT7470ARQZ-REEL might be hypothetically useful in medical storage facilities, where maintaining specific temperatures is crucial for drug efficacy or medical sample preservation.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is an established manufacturer known for its broad range of innovative electronic components, particularly in the field of Sensors/Transducers. In relation to Temperature Sensors, Analog Devices Inc. provides a variety of parts, including the ADT7470ARQZ-REEL. Analog Devices’ sensors are designed to deliver accurate and reliable data across a wide range of environmental conditions, making them suitable for a diverse selection of applications from industrial to consumer electronics.
Where to Find ADT7470ARQZ-REEL by Analog Devices Inc
For procurement of the ADT7470ARQZ-REEL, it is advisable to visit findchips.com. Here, you can research current stock levels and pricing from various distributors. The part has historically been available at distributors such as Win Source Electronics, LCSC, CHIPMALL.COM LIMITED, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. Mainly, these platforms would help ensure you find the best availability and pricing. Additionally, for looking up alternate parts to ADT7470ARQZ-REEL offered by Analog Devices Inc or other manufacturers, you can follow the link for Temperature Sensors.