TIR1000PSR by Texas Instruments

Overview of TIR1000PSR by Texas Instruments

The TIR1000PSR by Texas Instruments is a standalone IrDA encoder and decoder integrated into an 8-SO package, designed to operate in commercial temperature ranges from 0 to 70 degrees Celsius. This component supports a voltage supply range from 2.7 V to 3.3 V and is typically utilized with a nominal voltage of 3 V. Encased in a plastic, small outline (SOIC) package, the TIR1000PSR comes with eight gull-wing terminals and is noted for its compact dimensions of 6.2 mm in length and 5.3 mm in width, with a seated height maximum of 2 mm.

The device adheres to environmental compliance with lead-free (Pb-free) and RoHS specifications, ensuring it meets current regulatory demands for electronic components. Furthermore, it includes robust protections such as moisture sensitivity level 1, symbolizing high reliability in various humidity conditions. Certified with an EAR99 ECCN code, this product has a global appeal in electronics trade. A CMOS technology underlies the functionality of this encoder and decoder, providing efficient logic level operations while maintaining lower power consumption and heat emission.

Industry Applications for TIR1000PSR

The TIR1000PSR encoder and decoder can potentially be an integral component in various industry applications, especially due to its universal communication standard, low power requirements, and robust packaging. Here are a few industries where this IC could be aptly suited:

  • Telecommunications: In devices that require infrared data communication, such as short-range communication systems between different devices, the TIR1000PSR potentially serves as an effective solution.
  • Consumer Electronics: It could potentially be used in several consumer electronics where IrDA standard is utilized for wireless data transfer between devices such as cameras, audio devices, and personal digital assistants.
  • Electronic Manufacturing: For test equipment used in electronic manufacturing that requires the integration of efficient, short-range data transfer modules, the TIR1000PSR could potentially be included to facilitate these operations.
  • Smart Cities: Potentially, this IC could be utilized in sensor networks within smart city infrastructure that operate on low power and require reliable short-distance communication capability.
  • Healthcare: In medical equipment where secure and short-range data transmission is essential, such as patient monitoring systems, the TIR1000PSR could potentially be an excellent choice.

Please note that these potential industry applications are conceptual prophesies and would require detailed analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.

About Texas Instruments

Texas Instruments is a prominent player in the electronics market, particularly famous for their innovations and contributions to the field of microcontrollers and processors. The company offers a diverse range of products within the subcategory of Other uPs/uCs/Peripheral ICs, including devices like the TIR1000PSR. Known for high-quality manufacturing processes and forward-thinking technology deployments, Texas Instruments ensures that their products, such as the TIR1000PSR, meet the industry’s rigorous reliability and efficacy standards. Texas Instruments not only focuses on performance but also considerable emphasis on environmental compliance, making their chips suitable for a broad range of commercial and industrial applications.

Where to Find TIR1000PSR by Texas Instruments

Procuring the TIR1000PSR can be facilitated through multiple distributors. Historically, this part has been available from distributors like Bristol Electronics, ComSIT Asia, Quest Components, Rochester Electronics, Mouser Electronics, and DigiKey. However, to get accurate, up-to-date information on stock levels and pricing, visiting findchips.com is recommended. On this platform, you can not only find the TIR1000PSR but also compare it against other Other uPs/uCs/Peripheral ICs, possibly offered by Texas Instruments or other competitive manufacturers ensuring you make a well-informed procurement decision.

Compare pricing for TIR1000PSR and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com