3-641215-2 by TE Connectivity

Overview of 3-641215-2 by TE Connectivity

The 3-641215-2 is a 2-position wire-to-board connector header with a 2.54mm pitch spacing. Manufactured by TE Connectivity, this header belongs to the MTA-100 series. It features a single row of two male contacts with a through-hole straight termination type. The header is designed for vertical mounting and is compliant with RoHS standards, ensuring it meets current environmental and safety requirements.

Crucial properties of the header include a body length, breadth, and depth of 0.3 inch, 0.225 inch, and 0.31 inch respectively. The connector is made from glass-filled polyester, providing robust insulation, while contacts are designed for low contact resistance at 10 mΩ. This minimal resistance is crucial for reliable signal integrity in electronic circuits. The part handles a rated current of 5A and can operate within a temperature range of -55 °C to 105 °C, making it suitable for varied environmental conditions.

Industry Applications for 3-641215-2

The versatile electrical and mechanical properties of the 3-641215-2 could see its potential integration across various industries. Below are some potential industries and applications for this type of connector:

  • Consumer Electronics: Could be used in the manufacturing of home appliances or personal devices, where compact and reliable connections are necessary. The low contact resistance and high insulation resistance support consistent performance in these applications.
  • Computing and Data Storage: Might potentially be used within computer hardware for connecting peripheral devices or within data centers managing server installations. The high insulation resistance and temperature range allow use in environments with variable thermal conditions.
  • Telecommunications: Could potentially be applied in devices where signal integrity is crucial such as routers, switches, and modems. The durability and reliability of the tamper-resistant, locking mounting style support persistent operations.
  • Industrial Automation: Might find use in controllers, sensors, and actuators, where reliable connections are crucial for continuous industrial processes. The connectors robust operating temperature range makes it suitable for varying industrial environments.

Note that these potential industry applications are only conceptual/illustrative and require more detailed analysis by engineering teams to ensure robust application and compliance with industry-specific standards and requirements.

About TE Connectivity

TE Connectivity is a global technology leader in connectivity and sensor solutions. Renowned for its innovation and quality, TE Connectivity manufactures a wide spectrum of connector solutions including Headers and Edge Type Connectors. The company places a strong emphasis on sustainability and reliability, which is evident in their products such as the 3-641215-2 and other parts in the MTA-100 series. These connectors are specifically designed to meet the demands of various industrial applications ensuring high performance and durability.

Where to Find 3-641215-2 by TE Connectivity

To purchase the 3-641215-2, findchips.com is the recommended platform to check for current stock levels and pricing from various distributors. You can also explore other Headers and Edge Type Connectors that might be offered by TE Connectivity or other manufacturers on the same platform. Historically, this part has been available at distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Future Electronics, but visiting findchips.com will provide the most up-to-date availability and pricing.

Compare pricing for 3-641215-2 and other Headers and Edge Type Connectors at findchips.com