Overview of ESR18EZPJ301 by ROHM Semiconductor
The ESR18EZPJ301 is a fixed resistor categorized under Metal Glaze/Thick Film Resistors. It operates at 0.33W with a resistance of 300 ohms and is designed to handle a working voltage of up to 200V. This surface mount resistor comes in a compact 1206 chip size which is favorable for dense circuit boards commonly used in a variety of electronic applications. It features a 5% tolerance and a temperature coefficient of 200 ppm/°C, offering stable performance across a broad range of operating conditions from -55 °C to 155 °C.
The ESR18EZPJ301 boasts a construction suitable for durable and reliable use, compliant with the AEC-Q200 standard which is often a requirement for automotive applications. Its packaging method is tape and reel, typically suitable for automated assembly processes found in high-volume electronics manufacturing. As part of its compliance, this resistor is also certified with Pb-free and RoHS, indicating it is manufactured without the use of hazardous substances. The tin over nickel terminal finish further enhances its reliability and resistance to environmental degradation.
Manufactured by ROHM Semiconductor, this resistor is active in the market with a typical factory lead time of 13 weeks as of the current writing.
Industry Applications for ESR18EZPJ301
The ESR18EZPJ301 demonstrates characteristics that make it versatile for use in various industries. Due to its broad specifications and reliability, here are potential fields of employment:
- Automotive: Given its AEC-Q200 compliance, the ESR18EZPJ301 might potentially be integrated into automotive systems where reliability and performance under harsh conditions are paramount. For instance, it could be used in electronic control units or power supply circuits.
- Consumer Electronics: The compact size and resistance to temperature variances make this resistor suitable for devices like smartphones, laptops, or wearables, where space is at a premium and temperature fluctuations are common during operations.
- Industrial Automation: With its robust design and stable performance across a wide temperature range, this resistor could be incorporated into sensors and control systems that monitor and manage industrial equipment operations.
- Telecommunications: This resistor could possibly be used in telecommunications equipment, supporting applications that both necessitate precise resistance values and are subject to environmental stresses.
Note that these potential industry applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and functionalities.
About ROHM Semiconductor
ROHM Semiconductor is a leading manufacturer in electronic parts, particularly known for its innovation and precision in the development and production of resistors, including the Metal Glaze/Thick Film Resistors. Their products, such as the ESR18EZPJ301, are crafted to meet high standards of quality and efficiency, suitable for a diverse range of applications. ROHM’s commitment to environmental sustainability is evident in their production of lead-free and RoHS-compliant components, aligning with global regulatory demands for electronic manufacturing.
The company also adheres to several industrial standards like the AEC-Q200, which guarantees that their components, including metal glaze/thick film resistors, provide consistent performance in challenging conditions, which is a reassurance for clients in demanding sectors like automotive and industrial automation.
Where to Find ESR18EZPJ301 by ROHM Semiconductor
To purchase or research the ESR18EZPJ301, visit findchips.com. This platform provides real-time stock availability and pricing from various distributors. Although historically available from distributors such as CoreStaff Co Ltd, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey, checking on FindChips will provide the current availability. In addition, the platform allows for comparison of similar Metal Glaze/Thick Film Resistors which might offer alternatives based on different specifications or price points.