Overview of MT25QU512ABB8ESF-0SIT by Micron Technology Inc.
The MT25QU512ABB8ESF-0SIT is a high-speed NOR Flash memory device offering a storage capacity of 512 Mbit, encapsulated in a 16-pin SOP2-16 package. Manufactured by Micron Technology Inc., this chip operates across a wide temperature range from -40 to 85 degrees Celsius and features a Serial Peripheral Interface (SPI) with a maximum clock frequency of 133 MHz. Its memory organization lays out in a structured form of 64Mx8, optimizing the interaction with microcontrollers and processors in diverse electronic applications.
The component is tailored for applications demanding high endurance and data retention, specified to withstand 100,000 write/erase cycles and a minimum data retention time of 20 years. Key technical attributes include a nominal supply voltage of 1.8 V, with operational flexibility between 1.7 V and 2 V, and modest power consumption values — a maximum supply current of 0.035 mA and a standby current of just 0.0001 A. Moreover, its compatibility with the Quad SPI (QSPI) bus enhances its performance capabilities in data-intensive applications.
Industry Applications for MT25QU512ABB8ESF-0SIT
The diverse specifications of the MT25QU512ABB8ESF-0SIT allows its potential integration across a wide range of industries where data integrity, speed, and efficiency are critical. Below are a few examples of potential applications for this memory device:
- Telecommunications: The device might integrate into equipment like routers and switches, which require rapid access to large configurations and buffering data efficiently.
- Computing and Data Storage: Utilized potentially in servers and high-performance computers, where system integrity via high endurance memory storage is critical.
- Consumer Electronics: Could be used in consumer electronics such as smart TVs and gaming consoles where high-speed memory enhances user experience by reducing lag and load times.
- Industrial Automation: Might be incorporated into control systems, wherein consistent and reliable operation under wide temperature ranges and energy efficiency plays a vital role.
- Aerospace and Defense: Suitable for use in systems requiring highly reliable, robust data retention capabilities, and endurance in harsh environments.
Please note that these potential industry applications are conceptual and should be verified by engineering and design teams time for their suitability per specific requirements and standards.
About Micron Technology Inc.
Micron Technology Inc. is a global leader in advanced semiconductor systems, particularly renowned for its strong portfolio in the Memory and Flash Memories categories. Their products, including the MT25QU512ABB8ESF-0SIT, demonstrate continued commitment to innovation in non-volatile memory technology, offering high-speed, high-density storage solutions across a variety of tech sectors. Micron’s memory solutions, designed with cutting-edge technology like CMOS and advanced fabrications, ideally serve the needs from basic consumer electronics to high-stakes applications in aerospace and automotive industries.
Where to Find MT25QU512ABB8ESF-0SIT by Micron Technology Inc.
This specific Flash memory part by Micron can typically be researched for purchase on findchips.com. At this platform, you have access to comprehensive data on stock availability and pricing from various distributors, including names like DigiKey, Mouser Electronics, and Avnet. Given the dynamic nature of component availability and pricing, it is advisable to check on findchips.com for the most current information. Additionally, should you consider alternatives, the Flash Memories section can guide you to other similar parts by Micron Technology Inc. or different manufacturers.