2301838-2 by TE Connectivity

Overview of 2301838-2 by TE Connectivity

The 2301838-2 connector, manufactured by TE Connectivity, is a D-Sub receptacle with a 9-position interface. It is specifically designed for cable-to-board connections. Featured with a vertical orientation and a board lock, this part ensures secure mounting through its #4-40 screw locks. The connector supports a pitch of 2.77 mm, translating to precise alignment and robust data and signal transmission capabilities. The receptacle is designed for through-hole mounting, enhancing its stability once soldered onto a PCB (Printed Circuit Board).

This part is compliant with RoHS (Restriction of Hazardous Substances), indicating it adheres to environmental standards concerning the restriction of specific hazardous materials found in electrical and electronic products. It also meets the REACH (Registration, Evaluation, Authorisation, and Restriction of Chemicals) standards which safeguard human health and the environment from the risks posed by chemicals.

The physical characteristics of the 2301838-2 include a glass-filled polybutylene terephthalate insulator which provides excellent thermal resistance and mechanical strength. Its nickel-plated steel shell offers additional durability and resistance to corrosion, supporting the connector’s use in various environmental conditions. The operational temperature range of this component extends from -55 °C to 105 °C, making it suitable for applications experiencing extreme temperatures.

Industry Applications for 2301838-2

  • Aerospace and Defense: Given its robust thermal and mechanical specifications, 2301838-2 could potentially be used in aerospace and defense equipment, though not specifically MIL-spec compliant. Its ability to operate across a wide temperature range and resist harsh environments makes it suitable for aircraft interiors or mobile military communications systems.
  • Consumer Electronics: This component could also find applications in consumer electronics such as desktops and gaming consoles, where its through-hole mounting design might provide the necessary stability for frequent device use and its compact size benefits the increasingly small form factors of consumer devices.
  • Industrial Automation: The 2301838-2 might be advantageous in industrial settings, being part of control systems interfaces or connectivity solutions for machine-to-machine communications. Its temperature and mechanical toughness align well with the demands of the industrial sector.

Note: These potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions with a substantial portfolio including a wide array of D Type Connectors. Their products are engineered for rugged, high-performance environments and are utilized in a range of industries including automotive, energy, industrial applications, and consumer electronics, among others. TE Connectivity is noted for its innovation in developing connectors that are optimized for durability and performance, as demonstrated by parts like 2301838-2. Their connectors often integrate advanced materials and technologies to meet stringent industry standards and consumer demands.

Where to Find 2301838-2 by TE Connectivity

To source the 2301838-2 connector, findchips.com provides up-to-date information on stock availability and pricing from various distributors. Historically, this part has been available through distributors such as New Advantage Corporation, Master Electronics, and Mouser Electronics. However, for current stock levels and to ensure best pricing, visiting findchips.com is recommended. For alternative parts, you can explore other D Type Connectors that might be offered by TE Connectivity or other manufacturers.

Compare pricing for 2301838-2 and other D Type Connectors / Connectors at findchips.com