167301-4 by TE Connectivity

Overview of 167301-4 by TE Connectivity

The 167301-4 from TE Connectivity is described as a Modular-4 Rectangular Contact, Socket type, designed for crimp termination. This component is suitable for wires ranging from 24 to 20 AWG. It belongs to the Ampmodu Mod IV Series, which is known for its reliability and versatility in various connectivity solutions. This contact features crimp termination type that simplifies connections. It is also notable for its gold-plated contacts, which provide excellent conductivity and resistance to oxidation. The part is compliant with ROHS, meaning it adheres to regulations on hazardous substances, and is also REACH compliant, ensuring that it meets the European Union’s environmental standards.

Industry Applications for 167301-4

The following segment explores potential industry applications for the 167301-4 contact. These applications are hypothetical and require further assessment by engineering and design teams to ensure compatibility and adherence to industry-specific standards:

  • Consumer Electronics: This contact could potentially be used in consumer electronics where secure and reliable wire-to-board connections are required, such as in smartphones, laptops, and wearable devices. Its fine gauge wire accommodation and robust gold plating make it appropriate for devices requiring dependable long-term performance.
  • Telecommunications: In the telecommunications sector, the contact might find use in networking equipment like routers and switchboards. The need for reliable data transmission and resistance to corrosion (aided by its gold-plated contacts) makes it a suitable choice for such applications.
  • Industrial Automation: The robust design and connectivity flexibility of the 167301-4 make it potentially suitable for industrial automation systems, where numerous sensors and actuators require precise control. Its ability to handle different AWG sizes allows adaptation in diverse environments.
  • Computing and Data Storage: Devices within computing and data storage might also benefit from using this contact. It could be employed in servers or storage devices where stable and dependable connections are crucial for system reliability and data integrity.
  • Aerospace and Defense: Although industry-specific standards such as MIL spec are not mentioned, general use in commercial aerospace applications could be considered, focusing on less critical components potentially requiring reliable connectivity under varying environmental conditions.

Note: These potential industry applications are illustrative only and require thorough verification and compliance checks specific to each sector.

About TE Connectivity

TE Connectivity is a global technology leader in connectivity and sensor solutions. The company has a significant footprint in the Terminals and Terminal Blocks market. TE Connectivity’s product offerings in this domain include a wide range of components such as terminal blocks, connectors, and various types of terminals including the 167301-4. These products are designed to meet the various technical requirements of diverse industries, ensuring high performance and reliability in challenging environments.

Where to Find 167301-4 by TE Connectivity

To purchase the 167301-4, one can look into the availability of this part on Findchips.com. By exploring Terminals and Terminal Blocks, prospective buyers can also find alternative components offered by TE Connectivity or other manufacturers. Historically, distributors such as Master Electronics, LCSC, and DigiKey have offered this part, but for current availability and pricing, it’s best to rely on Findchips.com.

Compare pricing for 167301-4 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com