LM324M/NOPB by Texas Instruments

Overview of LM324M/NOPB by Texas Instruments

The LM324M/NOPB by Texas Instruments is a quad operational amplifier featuring a wide supply voltage range from 3V to 32V, and a bandwidth of 1MHz. This general-purpose op-amp is housed in a 14-pin small outline integrated circuit (SOIC) package. It includes important features like a nominal slew rate of 0.5 V/μs, making it well-suited for various signal processing tasks. The part operates within a temperature range of 0°C to 70°C and meets RoHS compliance, indicating its suitability for use in eco-friendly applications.

This device emphasizes low power consumption with a maximum supply current of 1.2 mA and includes frequency compensation built-in, which is critical for maintaining stability in feedback circuits. Moreover, it provides a high voltage gain of at least 15000, and its input bias currents are notably low, enhancing its accuracy in analog circuit applications. The robust common-mode rejection ratio (ranging nominally from 65 dB to 85 dB) serves in minimizing errors in environments with common-mode noise, a valuable feature in industrial and commercial grade devices.

Industry Applications for LM324M/NOPB

The nature of LM324M/NOPB, with its broad voltage range and operational stability, suggests it might be well suited for a variety of industry applications. While specific suitability should be confirmed by engineering and design teams, here are some potential applications considering its technical properties:

  • Consumer Electronics: The part could potentially be used in audio processors, TV tuners, or other audio and video processing equipment where multiple op-amps are required for signal conditioning and active filtering, given its capability for low power consumption and good frequency response.
  • Industrial Automation: Given its robust operational range and good common-mode rejection ratio, this amplifier might be apt for use in control systems and sensors operations in automated manufacturing environments.
  • Telecommunications: Suitable for signal conditioning tasks, modulation/demodulation systems, or amplifying circuits in telecommunications gear, where stability and precision are pivotal, and compact, low-power components can be crucial.
  • Electronic Manufacturing: As a general-purpose amplifier in testing and development equipment, aiding in creating precise measurements and equipment calibration.

Note that these industry applications are conceptual and call for additional verification regarding regulatory compliance and specific performance criteria.

About Texas Instruments

Texas Instruments (TI) is a prominent name in the semiconductor industry, renowned for their innovation and broad range of products, including a significant lineup in Operational Amplifiers. The LM324M/NOPB is part of their extensive portfolio, which features amplifiers suitable for everything from basic designs to complex, precision applications. Their Operational Amplifiers are crafted for a variety of market needs, encompassing commercial, industrial, and automotive sectors, underlining their commitment to functionality and reliability in amplifier circuits.

Where to Find LM324M/NOPB by Texas Instruments

If you’re looking to purchase the LM324M/NOPB, Findchips.com offers a dependable platform for checking availability across various distributors. Historically, it has been listed at distributors such as Win Source Electronics, Arrow Electronics, Mouser Electronics, DigiKey, and Newark. It’s advisable to visit findchips.com to view real-time stock levels and pricing. Additionally, for exploring alternatives to the Operational Amplifiers subcategory for components offered by Texas Instruments or other manufacturers, Findchips is a useful resource.

Compare pricing for LM324M/NOPB and other Operational Amplifiers / Amplifier Circuits at findchips.com