Overview of D38999/26WE35PN by Amphenol Corporation
The D38999/26WE35PN is a male plug connector, featuring a solid backshell and an aluminum alloy body. It is equipped with 55 crimp-style contacts, housed in a plug body/shell style. This connector is part of the MIL-DTL-38999 series, and it adheres to the strict military specifications for performance and durability under harsh environmental conditions. The contacts are finished with gold, ensuring reliable and durable connections. This component is designed for cable mounting and utilizes threaded coupling for secure mating.
It offers environmental resistance against corrosion, operating within a temperature range of -65 °C to 175 °C, making it particularly suitable for applications demanding high durability and reliability. The mentioned shell size is “E” and the unique insert number is “E35”. While the connector does not conform to DIN and IEC standards, it is MIL spec compliant, signifying its suitability for military and defense applications. Additionally, the connector is not RoHS compliant, but it is REACH compliant, and the factory lead time for this product is approximately 14 weeks and 2 days from the date of order.
Industry Applications for D38999/26WE35PN
The D38999/26WE35PN connector’s robust design and specifications make it potentially suitable for a variety of demanding industries. Here are some key applications:
- Aerospace and Defense: This connector could potentially be used in aircraft systems, satellites, or military vehicles, where reliable and durable connections are crucial for safety and functionality.
- Telecommunications: Its EMI shielding capabilities might make it a good choice for telecommunications equipment which requires robust performance in diverse environmental conditions.
- Industrial Automation: The connector’s resistance to environmental factors and its high durability could make it suitable for sensors and automation systems in industrial settings.
- Electronic Manufacturing: The connector may be utilized in equipment that requires high reliability in connection for manufacturing high-tech devices and systems.
- Computing and Data Storage: Given its specifications, it might be used in data centers and other computing environments where maintaining connections in a wide temperature range is often necessary.
It is important to note that these potential applications are conceptual and should be further analyzed and verified by engineering and design teams to ensure compliance with specific industry standards and requirements.
About Amphenol Corporation
Amphenol Corporation is a leading provider of advanced interconnect systems, sensors, and antennas predominantly recognized for serving high-growth segments of the global electronics market. Particularly notable is their extensive range of Military Circular Connectors, including the D38999/26WE35PN, which underscores their commitment to producing high-quality, durable, and reliable components. These connectors are engineered to meet stringent military specifications and are widely accepted for their performance in the most demanding operational environments.
Where to Find D38999/26WE35PN by Amphenol Corporation
To purchase the D38999/26WE35PN, you might consider checking availability through findchips.com. By visiting our website, you can view current stock levels, pricing, and availability from various distributors. Historically, this part has been available through distributors such as Avnet Asia, Avnet Abacus, Powell Electronics, and Mouser Electronics, among others. For alternatives, you can explore other Military Circular Connectors at findchips.com that might be offered by Amphenol Corporation or other manufacturers.