MAX86150EFF+T by Analog Devices Inc

Overview of MAX86150EFF+T by Analog Devices Inc.

The MAX86150EFF+T is an integrated photoplethysmogram and electrocardiogram bio-sensor module designed for mobile health applications. This component, manufactured in a 22-LGA_CAV-3.3×5.6×1.3 package, includes 22 pins and operates in a temperature range from -40°C to 85°C. Recognized for its third-generation high-accuracy pulse oximetry capabilities, the MAX86150EFF+T stands out in the realm of mobile health monitoring devices.

The device’s compact form factor and capability to function within a broad range of operating temperatures make it highly versatile and suitable for integration into portable health monitoring equipment. The sensor is part of the Other Signal Circuits subcategory of Signal Circuits, indicating its utility in processing and conditioning bio-signal outputs for further analysis or integration with other electronic systems. As of the current writing, the MAX86150EFF+T is marked as obsolete, suggesting that the product has been phased out or replaced by newer iterations in Analog Devices Inc.’s product line.

Industry Applications for MAX86150EFF+T

  • Consumer Electronics: The compact size and bio-sensing capabilities of the MAX86150EFF+T might potentially make it suitable for wearable health monitors, such as fitness bands and smartwatches. The ability to measure both the heart rate via electrocardiogram and blood oxygen levels via photoplethysmogram could be crucial in consumer-grade health monitoring products.
  • Healthcare: In portable medical devices, the MAX86150EFF+T might possibly be incorporated into clinical-grade health monitoring systems including mobile ECG monitors and pulse oximeters. Its wide operating temperature range allows it to be used in various environments encountered in the field of healthcare.
  • Industrial Automation: While not a typical application, the sensor’s robust design could potentially enable its use in employee health monitoring systems within industrial settings, especially in areas subject to extreme conditions where monitoring of vital signs is critical.

It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading global manufacturer of analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs) used in virtually all types of electronic equipment. Within the context of Other Signal Circuits, Analog Devices Inc. offers a variety of components that handle complex signals in applications ranging from telecommunications to digital imaging. The MAX86150EFF+T is one example of their innovations, integrating vital sensor functions into a single module for streamlined health monitoring capabilities.

In their product portfolio, similar parts to the MAX86150EFF+T typically emphasize small package sizes, low power consumption, and high precision, catering to the growing demand for mobile and wearable technology solutions. By developing components that integrate multiple functions within compact forms, Analog Devices Inc. has maintained a strong presence in the signal processing and mobile health sectors.

Where to Find MAX86150EFF+T by Analog Devices Inc

To research purchasing options for the MAX86150EFF+T, findchips.com offers a comprehensive platform where current stock levels and prices can be compared across myriad distributors. For those looking for alternatives to the MAX86150EFF+T, the Other Signal Circuits page may also provide options from Analog Devices Inc. or other manufacturers.

Historically, this part has been distributed by several key suppliers including Analog Devices Inc. However, potential buyers should check on findchips.com for the most up-to-date availability and pricing information pertaining to this part and similar products.

Compare pricing for MAX86150EFF+T and other Other Signal Circuits / Signal Circuits at findchips.com