CRCW120610R0FKEA by Vishay Intertechnologies

Overview of CRCW120610R0FKEA by Vishay Intertechnologies

The CRCW120610R0FKEA is a fixed resistor from Vishay Intertechnologies that falls under the category of Metal Glaze/Thick Film Resistors. Engineered for reliability and durability, this resistor features a resistance value of 10 ohms and a tolerance of ±1%. It is designed to dissipate power up to 250 mW and can operate within a voltage range of up to 200 volts. The part is also compliant with the AEC-Q200 standard, making it suitable for automotive applications subject to verification for specific use cases.

This surface mount resistor has a size code of 1206, translating to dimensions of 3.2 mm by 1.6 mm, and is mounted in a rectangular chip package. The resistor is characterized by a temperature coefficient of 100 ppm/°C, which defines its resistance change rate with temperature. It operates effectively across a wide temperature range from -55 °C to +155 °C, adhering to RoHS and REACH standards, indicating its environmental friendliness with halogen-free and lead-free components. Furthermore, the laser trimmable features provide versatility during manufacturing adjustments.

Industry Applications for CRCW120610R0FKEA

The CRCW120610R0FKEA might suit a variety of applications across several industries. The combination of high-temperature operation, precision resistance, and stable performance under variability makes it adaptable to different technological environments. Below are some potential industry applications, where this component could be utilized:

  • Telecommunications: Partnered with appropriate design validation, it might be used in network devices such as routers and switches, where stable resistance values are critical for signal integrity and long-term reliability.
  • Consumer Electronics: Potentially applicable in home automation systems and entertainment devices, where energy efficiency and durability are essential to meet consumer expectations and regulatory requirements.
  • Computing and Data Storage: Likely to find use in servers and hard drives, where precise resistance helps maintain operational stability and efficiency in data processing environments.
  • Transportation and Logistics: Might be integrated into electronic systems in vehicles or logistics infrastructure, potentially supporting navigational aids and control systems that require robust components capable of handling varying voltages and temperatures.
  • Healthcare: Could be used in medical devices that monitor or control electronic functions, provided they are verified by appropriate medical standards guidelines.

Please note these potential industry applications are conceptual and require rigorous analysis and verification by engineering and design teams to meet specific industry standards and requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a significant player in the manufacturing of electronic components, with a particular focus on resistors, including Metal Glaze/Thick Film Resistors. Known for their precision and reliability, Vishay’s resistors, such as the CRCW120610R0FKEA, are widely used across various technology sectors. The company emphasizes innovation in its product lines, consistently integrating advanced technologies and adhering to stringent industry standards to meet diverse application needs across the globe.

Where to Find CRCW120610R0FKEA by Vishay Intertechnologies

To procure the CRCW120610R0FKEA, a visit to findchips.com offers comprehensive insight into availability and pricing from various distributors. Historically, this component has been available at distributors like Mouser Electronics, Digi-Key Electronics, and Arrow Electronics, among others. For alternative parts similar to the Metal Glaze/Thick Film Resistors from Vishay Intertechnologies or other manufacturers, exploring findchips.com can provide additional options.

Compare pricing for CRCW120610R0FKEA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com