Overview of MAX9867ETJ+ by Analog Devices Inc.
The MAX9867ETJ+ is an ultra-low power stereo audio codec designed for a variety of audio applications. Manufactured by Analog Devices Inc., this part features a dual Analog-to-Digital Converter (ADC) and dual Digital-to-Analog Converter (DAC) channels, encapsulated in a compact 32-Lead Frame Chip Scale Package (LFCSP) measuring 5x5x0.75 mm. Operating across a wide temperature range from -40°C to 85°C, the codec supports a supply voltage of 1.8V and is noted for its synchronous operating mode.
This codec falls under the Codecs subcategory within Telecommunication Circuits, ensuring compliance with ROHS and REACH. Introduced on June 1, 2009, it remains an active part of Analog Devices Inc.’s product lineup, highlighting its sustained utility and relevance in the market. Noteworthy attributes include a Moisture Sensitivity Level (MSL) of 1, indicating robust resistance to moisture which is crucial for maintaining longevity and reliability in various operational environments.
Industry Applications for MAX9867ETJ+
The versatile nature of MAX9867ETJ+ lends itself to various uses across multiple industries. However, it’s important to note that these potential applications are conceptual and should be verified by engineering and design teams specific to each industry.
- Consumer Electronics: The codec could potentially be integrated into portable consumer electronics such as smartphones, tablets, and laptops. Its low power consumption and small form factor make it particularly suitable for devices where battery life and space are critical considerations.
- Internet of Things (IoT): In IoT devices, including smart home systems and wearable technology, the codec could possibly handle audio signal processing needs, enabling voice communication and command recognition functionalities.
- Audio and Video Systems: The device might be used in home audio systems, Bluetooth speakers, and other multimedia systems requiring efficient audio codec solutions to deliver high-quality sound.
- Entertainment and Gaming: Potential integration into gaming devices and virtual reality systems where immersive audio experience is crucial could be considered, though this application would require thorough compatibility and performance assessment.
It’s vital for developers and engineers to evaluate the suitability of the MAX9867ETJ+ for these applications against the backdrop of industry standards and specific product requirements.
About Analog Devices Inc.
Analog Devices Inc., a leader in the fabrication of electronic components, has a rich history of innovation in Codecs and broader Telecommunication Circuits. Their products, including the MAX9867ETJ+, demonstrate a commitment to providing advanced technology solutions that address complex challenges in signal processing. The company’s offerings in audio and telecommunication codecs consistently push the boundaries of what’s possible in terms of audio quality and power efficiency, making them a preferred choice for developers and engineers building the next generation of electronic devices.
Where to Find MAX9867ETJ+ by Analog Devices Inc
To purchase the MAX9867ETJ+, visiting findchips.com is highly recommended. This site not only provides real-time data on stock levels and prices but also offers insights into distributor availability. Historically, the part has been available through a variety of distributors, including Verical, Arrow Electronics, and Mouser Electronics. For up-to-date information and to compare options, checking findchips.com is advisable. On the provided link, one can also explore alternative Codecs that may suit different requirements or preferences, whether from Analog Devices or other manufacturers.