Overview of IRLL2705TRPBF by Infineon Technologies AG
The IRLL2705TRPBF is a N-channel metal-oxide semiconductor field-effect transistor (MOSFET) designed for high efficiency and reliability in switching applications. Manufactured by Infineon Technologies AG, it operates at a maximum drain-source voltage of 55V, with a continuous drain current of up to 5.2 Amps and a low drain-source on-resistance of 0.051 ohms. The component comes in a lead-free, SOT-223 (TO-261AA) package with a built-in diode, emphasizing both performance and environmental considerations.
This MOSFET utilizes enhanced mode FET technology, making it suitable for fast switching applications across various electronic systems. The power dissipation stands at 2.1 Watts, which supports efficient energy handling for a broad temperature range, operating from -55 °C to 150 °C. The product is ROHS compliant, reflecting adherence to stringent environmental standards that restrict hazardous substances in electronic equipment.
With characteristics such as a high feedback capacitance of 92 pF and moisture sensitivity level (MSL) 1, the IRLL2705TRPBF is prepared for sensitive applications requiring robust reliability. With its commitment to quality, Infineon provides this part without compromise, as indicated by its active lifecycle status and substantial lead time of 17 weeks and 5 days as of the current writing.
Industry Applications for IRLL2705TRPBF
The IRLL2705TRPBF’s robust specifications make it a versatile component potentially suitable for a variety of high-demand industries. Here are several potential applications:
- Consumer Electronics: The device might be used in power management circuits within a wide range of personal electronics like laptops and tablets, where efficient power handling and heat management are critical.
- Industrial Automation: This MOSFET could potentially be integrated into the design of automated machinery control systems, which require reliable and efficient switching capabilities for handling high electrical loads.
- Telecommunications: In telecommunication equipment, the IRLL2705TRPBF might be appropriate for signal switching applications due to its fast switching speed and high reliability across a range of operating temperatures.
- Computing and Data Storage: The efficient switching characteristics and thermal resilience of the MOSFET could make it suitable for power supplies in data centers, which need to handle large volumes of data while maintaining energy efficiency.
- Electronic Manufacturing: The use of the IRLL2705TRPBF in test equipment could ensure consistent performance across varying environmental conditions, supporting its role in the fabrication and testing processes of electronic products.
Note that these potential industry applications are conceptual and necessitate detailed analysis by engineering teams to confirm the part’s suitability as per specific industry standards and technical requirements.
About Infineon Technologies AG
Infineon Technologies AG is a prominent manufacturer of semiconductor solutions, noted particularly for its expertise in silicon technologies and advancements in Power Field-Effect Transistors. The development of IRLL2705TRPBF and similar parts showcases the company’s commitment to integrating innovative technology with stringent environmental and quality standards. Infineon’s products are widely regarded for their performance in demanding applications, reflecting their strategic emphasis on reliability and efficiency.
Where to Find IRLL2705TRPBF by Infineon Technologies AG
For procurement professionals and engineers looking to purchase the IRLL2705TRPBF, an effective resource is findchips.com which provides detailed inventory data from various distributors. You can use this platform to verify current availability and compare pricing from different suppliers, ensuring you get the best deal. Historically, distributors such as Win Source Electronics, Mouser Electronics, and DigiKey have stocked this component, though availability can fluctuate. For alternate parts or similar components, exploring other Power Field-Effect Transistors from Infineon Technologies AG or other manufacturers through findchips.com could yield suitable substitutions.