Overview of 10143535-106KLF by Amphenol Communications Solutions
The 10143535-106KLF by Amphenol Communications Solutions is part of the FCI Minitek MicroSpace™ series. It’s a crimp-to-wire connector platform designed primarily for wire-to-board configurations. This component is a vertical, surface-mount header with six staggered positions and a top latch for secure mounting. With dual rows and a pitch spacing of 1.27mm, this connector supports efficient, high-density board layouts. The part is built from a high-temperature thermoplastic, ensuring durability and reliable operation in varied environmental conditions.
Notably, 10143535-106KLF offers a dielectric withstanding voltage of 500 VAC and an insulation resistance of 100 million Ohms, highlighting its robust operational parameters. It features a contact resistance of 30 milliohms, and its contact style includes a square pin-socket design, which facilitates secure and reliable electrical connections suitable for a broad range of applications. As an RoHS compliant and UL certified part, it adheres to stringent regulatory standards, ensuring safety and environmental sustainability.
Industry Applications for 10143535-106KLF
The versatility of the 10143535-106KLF makes it suitable for various industries. Below are potential applications within certain sectors. These suggestions are conceptual and require verification by engineering teams to ensure compatibility with specific requirements:
- Energy and Power Systems: Possible usage in control components of energy distribution systems, where environmentally compliant and reliable connections are crucial. Its high insulation resistance could potentially ensure the stability needed in environments exposed to high-energy circuits.
- Renewable Energy: This part could potentially be used in the management boards of solar panels or wind turbines, where compact, efficient connectors are needed to organize wiring without sacrificing performance. The connector’s high dielectric withstanding voltage makes it a suitable candidate for such applications.
- Automotive: While specific automotive industry standards such as AEC-Q100 or AEC-Q101 are not mentioned, the robust design and specifications such as operating temperature range and UL certification of the 10143535-106KLF might make it suitable for non-critical applications within automotive electronics, particularly in vehicle infotainment systems, where secure data transmission is essential.
Please note that these industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Amphenol Communications Solutions
Amphenol Communications Solutions, a division of the global leader Amphenol Corporation, specializes in the design and manufacturing of high-performance connectors and interconnect systems. In the realm of Headers and Edge Type Connectors, Amphenol Communications Solutions offers a wide variety of options, including the 10143535-106KLF. Their products are known for durability, reliability, and performance, serving a diverse array of markets including telecommunications, data transmission, and beyond. The company’s commitment to manufacturing excellence ensures that their components, including 10143535-106KLF and similar parts, meet stringent quality standards and are capable of withstanding the rigors of demanding applications.
Where to Find 10143535-106KLF by Amphenol Communications Solutions
To source the 10143535-106KLF by Amphenol Communications Solutions, visiting findchips.com is advisable. There, you can view current pricing, availability, and detailed specifications. As for distributors, this part has historically been available at Onlinecomponents.com, Future Electronics, DigiKey, and Newark though stock levels and prices may vary. The Find Chips platform can also offer alternatives in the Headers and Edge Type Connectors category, providing options from Amphenol Communications Solutions or other manufacturers.