TCAN1044AVDRQ1 by Texas Instruments

Overview of TCAN1044AVDRQ1 by Texas Instruments

The TCAN1044AVDRQ1 is an enhanced automotive CAN (Controller Area Network) transceiver that features standby mode and 1.8-V I/O support, encapsulated in an 8-SOIC package. This transceiver operates across a wide temperature range from -40 to 150°C, making it well-suited for harsh automotive environments. Designed by Texas Instruments, this component ensures reliable data transmission with a high data rate under the CAN protocol, capable of up to 8000 Mbps.

The device is packaged in a small outline integrated circuit (SOIC-8) and features robust lead (Pb)-free and RoHS-compliant construction. It is characterized by a high moisture sensitivity level (MSL1), ensuring durability against moisture-induced damage. It possesses a single channel and function, coded under Texas Instruments as part of its automotive interface products. With a screening level of AEC-Q100, the TCAN1044AVDRQ1 ensures reliability for automotive applications. Additionally, it supports a 5 V nominal supply voltage and demands a maximum supply current of 130 mA.

Industry Applications for TCAN1044AVDRQ1

  • Automotive: The TCAN1044AVDRQ1 could potentially be utilized in automotive systems where data integrity and error-free communication are critical. Examples include vehicle control systems like engine management units, braking systems, and other safety or performance modules. The AEC-Q100 compliance of the TCAN1044AVDRQ1 makes it particularly suited for these uses.
  • Transportation and Logistics: This transceiver might be applicable in transportation systems beyond conventional road vehicles, such as in rail or marine vehicles. Its wide operating temperature range and robustness might be advantageous in outdoor telecommunication setups that monitor and control logistics operations.
  • Communication and Networking: In larger networking hubs, such as those found in telecommunication infrastructure or data centers, the TCAN1044AVDRQ1 might be used to facilitate reliable data transmission between different network segments. Its high data rate support is obligatory in environments that demand high-speed data communication.

Note: The potential industry applications listed above are conceptual and should be verified by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a predominant force in the semiconductor industry, noted for its diverse array of products including analog ICs, embedded processors, and a variety of sensors. When it comes to Network Interfaces and telecommunications circuits, TI’s portfolio, including parts like the TCAN1044AVDRQ1, showcases their commitment to innovation and quality in creating advanced communication technologies.

TI has consistently driven advancements in the automotive and telecommunications sectors with products that meet stringent operational standards. Their devices, including the TCAN1044AVDRQ1, are integral components in systems that require high reliability, long operational life cycles, and compliance with rigorous industrial and automotive standards. TI’s dedication to quality and performance is reflected in their broad adoption across a swath of industries and applications.

Where to Find TCAN1044AVDRQ1 by Texas Instruments

To procure the TCAN1044AVDRQ1, potential buyers should utilize findchips.com to compare pricing and availability. This site offers up-to-date information on stock levels and pricing from multiple distributors. Historically, this part has been available through distributors such as Win Source Electronics, LCSC, CHIPMALL.COM LIMITED, Mouser Electronics, and DigiKey. However, for the most accurate and current availability, checking through Findchips is advisable.

In addition to purchasing, you can explore other parts in the Network Interfaces category for alternative options from Texas Instruments or other manufacturers that might better meet specific requirements.

Compare pricing for TCAN1044AVDRQ1 and other Network Interfaces / Telecommunication Circuits at findchips.com