LTC4245IUHF#PBF by Analog Devices Inc

Overview of LTC4245IUHF#PBF by Analog Devices Inc.

The LTC4245IUHF#PBF by Analog Devices Inc. is a multiple supply hot swap controller with an I²C-compatible monitoring feature, housed in a QFN-38 package. This device allows for safe board insertion and removal from a live backplane by controlling power to the loads via external N-channel MOSFETs in a single integrated package. Its operating temperature range stretches from -40 to 85°C, which makes it versatile for various industrial applications.

Moreover, the LTC4245IUHF#PBF provides additional features such as adjustable voltage threshold and multiple power supply requirements (3.3V, 5V, -12V), which indicate its adaptability in managing different power levels. These characteristics are particularly useful in systems where precise power control and monitoring are required.

This component is part of the Power Management Circuits subcategory, emphasizing its role in managing and distributing power within electronic systems efficiently. Its technology is based on CMOS, known for its low power consumption and high immunity to noise, which are critical attributes for power management applications.

Industry Applications for LTC4245IUHF#PBF

The LTC4245IUHF#PBF could potentially be used in a variety of industry applications. Based on its features and capabilities, here are a few illustrative industries and related uses:

  • Consumer Electronics: This device might be used in managing power supply and ensuring safe operation of devices such as servers, workstations, and networks without disrupting the operation when new components are added or removed. Its I²C-compatible interface allows for precise control and monitoring, which is critical in high-performance consumer electronics.
  • Energy and Power Systems: In energy distribution panels or smart grid systems, LTC4245IUHF#PBF could potentially be applied to control and monitor different voltage levels safely. The adjustable voltage threshold feature ensures flexibility and adaptability to varying power needs within such systems.
  • Transportation and Logistics: For applications within the transportation sector, this hot swap controller could possibly be integrated into logistics systems requiring robust and continuous power management for equipment like GPS trackers or sensors in shipping containers.

It is important to note that these potential applications are conceptual and must be verified by engineering and design teams to ensure compliance with industry standards and specific requirements.

About Analog Devices Inc.

Analog Devices Inc. specializes in manufacturing a broad array of components including those within the Power Management Circuits. LTC4245IUHF#PBF is a testament to their expertise in designing sophisticated power management solutions that ensure safety, efficiency, and innovation. Analog Devices produces components that help manage power in virtually any electronic system, improving performance, efficiency, and the overall life cycle of the product.

Analog Devices is recognized for integrating cutting-edge technology with robust design processes to create products like the LTC4245IUHF#PBF, which meet the demanding needs of complex electronic systems.

Where to Find LTC4245IUHF#PBF by Analog Devices Inc.

For those interested in purchasing the LTC4245IUHF#PBF, it is recommended to conduct a thorough research on findchips.com. This website not only provides the current stock availability and pricing but also offers information on different distributors where the part has been historically available, such as Farnell. However, the stock levels and availability can vary, and checking on findchips.com will provide the most current details.

Additionally, the website allows for comparisons of Power Management Circuits options from Analog Devices Inc. or other manufacturers, offering alternatives that might suit different application needs or preferences.

Compare pricing for LTC4245IUHF#PBF and other Power Management Circuits at findchips.com