M24C64-FDW6TP by STMicroelectronics

Overview of M24C64-FDW6TP by STMicroelectronics

The M24C64-FDW6TP is a 64-Kbit serial I2C bus EEProm which operates within a temperature range of -40°C to 85°C. Designed for durability and versatility, it features 8192 words x 8 bits of memory configuration, ensuring a substantial amount of data storage relative to its physical size. With its TSSOP (thin shrink small outline package) and 8 pins, this part supports a serial I²C (Inter-Integrated Circuit) two-wire communication interface and operates at a clock frequency of 1MHz. The power supply can range from a minimum of 1.7V to a maximum of 5.5V, and it typically operates at 1.8V.

STMicroelectronics ensures its commitment to environmental standards as the M24C64-FDW6TP is RoHS compliant and has a moisture sensitivity level of 1, which recommends handling under controlled conditions to prevent degradation or damage. This EEPROM also offers a long life cycle with 1,000,000 write/erase cycles, offering robust data integrity over a considerable duration. The part’s package description includes durable plastic/epoxy material for its construction, and it offers a lead time of approximately 6 weeks, as of the current writing.

Industry Applications for M24C64-FDW6TP

The following applications could potentially utilize the M24C64-FDW6TP, considering its operational features and capabilities. These conceptual industry applications are illustrations and should be meticulously analyzed by engineering teams for compliance with industry-specific standards and specific application requirements:

  • Consumer Electronics: This EEPROM could potentially be utilized in a variety of consumer electronics where configurable settings need to be preserved between sessions, such as in smart home devices like thermostats and security systems. Its small form factor and robust data retention capabilities would be advantageous in these devices.
  • Internet of Things (IoT): In IoT devices, the capacity to handle a high number of write cycles is crucial due to frequent updates to device configurations or collected data. The M24C64-FDW6TP, with its significant endurance capabilities, might serve well in applications such as IoT sensor nodes or smart meters.
  • Computing and Data Storage: This EEPROM can also be beneficial in computing environments for BIOS or firmware storage in various systems where hardware settings must be stored and retrieved efficiently. The fast communication through the I²C bus ensures swift data access times critical in computing applications.

These potential use cases require thorough validation to ensure that the component meets application-specific standards and performance requirements.

About STMicroelectronics

STMicroelectronics is a global leader in semiconductor solutions, focusing on diverse markets with high-growth potential. STMicroelectronics produces a wide range of memory products including EEPROMs. These memory components, like the M24C64-FDW6TP, are designed for high reliability and performance, serving a variety of industrial, consumer, and automotive applications. Their EEPROM technology is engineered to provide flexible and dependable storage solutions, catering to the demanding requirements of modern electronic devices.

Where to Find M24C64-FDW6TP by STMicroelectronics

To purchase the M24C64-FDW6TP, one of the best resources is findchips.com. By visiting the website, you can check current stock levels and pricing information from multiple distributors. Historically, this component has been available from distributors such as Win Source Electronics, LCSC, EBV Elektronik, and DigiKey. However, for updated availability, it is recommended to use findchips.com. Additionally, the site provides access to other EEPROMs which might be offered by STMicroelectronics or other manufacturers, providing an opportunity to compare specifications and pricing.

Compare pricing for M24C64-FDW6TP and other EEPROMs / Memory at findchips.com