Overview of UCD1V101MNL1GS by Nichicon Corporation
The UCD1V101MNL1GS is an aluminum electrolytic capacitor specifically designed with a polarization feature, using aluminum (wet) dielectric material. It is designed for a rated (DC) voltage of 35V and has a capacitance value of 100 µF. This capacitor offers tolerances of 20% both positive and negative. A significant part of its design is its surface mount technology with a chip package making it suitable for integration into various modern electronic applications. It confirms compliance with ROHS, and its size follows the 3333 size code, featuring dimensions of approximately 8 mm in height, 8.3 mm in width, and length, conforming to a cylindrical package shape suited for compact electronic assemblies.
This capacitor type stands out because it is qualified under AEC-Q200, a critical standard for automotive components ensuring reliability under extreme environmental conditions. Consequently, this certification makes it an excellent choice for stringent automotive applications besides general-purpose uses. Furthermore, Nichicon’s UCD1V101MNL1GS also offers additional performance features such as leakage current of 0.035 mA, ripple current capability of 300 mA, and an operating temperature range from -55°C to 105°C, demonstrating its capability to operate reliably across a wide range of temperatures.
Industry Applications for UCD1V101MNL1GS
The broad specifications and high reliability standards of the UCD1V101MNL1GS make it potentially suitable for a variety of industries. Although its specific suitability depends on the exact requirements of the application, here are some conceptual uses:
- Automotive: Given its AEC-Q200 qualification, this capacitor could potentially be used in automotive electronic control units, infotainment systems, or power supply circuits. These applications benefit from its reliability in harsh environmental conditions and precise capacitance under varying temperatures.
- Energy and Power Systems: The capacitor might be utilized in power conversion systems or energy storage systems, where its high ripple current capacity and wide operating temperature range make it suitable for handling fluctuating loads and temperatures.
- Renewable Energy: In solar inverters or wind turbine controls, the UCD1V101MNL1GS could be used for smoothing and filtering applications owing to its robust tolerance to environmental factors and effectiveness in handling ripple currents, which are critical in these technologies.
It is vital to note that these potential industry applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific performance requirements.
About Nichicon Corporation
Nichicon Corporation is a leading manufacturer of capacitors, known for their quality and reliability across a broad spectrum of industries. Their specialization within the category of capacitors solidifies their capability to deliver high-performance products like the UCD1V101MNL1GS and others in the Aluminum Electrolytic Capacitors subcategory. Nichicon offers a wide array of capacitors, including but not limited to electrolytic capacitors, designed to meet stringent specifications required across commercial and industry-grade applications.
The focus on innovation and adherence to quality standards such as AEC-Q200, as seen in the UCD1V101MNL1GS, allows Nichicon to serve critical and high-requirement sectors such as automotive, renewable energy, and industrial electronics effectively.
Where to Find UCD1V101MNL1GS by Nichicon Corporation
You can research and compare options to purchase the UCD1V101MNL1GS on our site, findchips.com. This site will also enable you to explore alternative parts within the Aluminum Electrolytic Capacitors category offered by Nichicon Corporation or other manufacturers, ensuring you find the best match for your specific needs. The part has historically been available at distributors like Chip1Stop, Avnet Asia, TME, and Mouser Electronics, though availability can vary. For the most current stock levels and pricing, visiting findchips.com is recommended.