Overview of LM2596DSADJG by onsemi
The LM2596DSADJG from onsemi is a high-efficiency buck (step-down) regulator, which is part of the Switching Regulator or Controllers subcategory in the realm of Power Circuits. This component specifically features an adjustable output from 1.23V up to 37V, supports an input voltage range from 4.5V to 40V, and delivers an output current up to 3A, with a switching frequency of up to 180 kHz. Housed in a TO-263 (D2PAK) package, the LM2596DSADJG is designed to offer robustness and performance, accommodating a variety of voltage regulations efficiently.
This buck regulator’s notable features include voltage-mode control and the capability to switch at a high frequency, making it ideal for a multitude of electronic applications requiring efficient power distribution and conservation. Furthermore, it is ROHS compliant and features moisture sensitivity level 1, ensuring high reliability and environmental protection in manufacturing and usage. The operating temperature ranges from -40°C to 125°C, catering to a versatile array of thermal environments.
The factory lead time for LM2596DSADJG at the time of writing stands at approximately 13 weeks and 4 days, highlighting the demand and production cycles typical for such advanced electronic components.
Industry Applications for LM2596DSADJG
Given its robust design and power management capabilities, the LM2596DSADJG could potentially be utilized across various industries. While these applications are illustrative and require thorough analysis and verification by engineering teams, here are several industries where the LM2596DSADJG might find relevance:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could benefit from the high efficiency, voltage regulation, and compact design of the LM2596DSADJG. Its ability to preserve power and offer high-current output in a small package aligns with the needs for portable electronic devices.
- Telecommunications: As base stations and routers require stable and efficient power supplies, the LM2596DSADJG might play an essential role in providing regulated voltage and handling varying input voltages, thereby ensuring uninterrupted communication services.
- Automotive: The robust temperature range and high switching frequency could make the LM2596DSADJG suitable for automotive power systems, potentially handling everything from onboard computers to entertainment systems, where efficiency and minimization of heat generation are critical.
- Industrial Automation: For applications in automated manufacturing lines where precise voltage control is necessary, the LM2596DSADJG could facilitate smooth operation, protecting against voltage irregularities and contributing to machine longevity and reliability.
- Computing and Data Storage: This part could also be instrumental in powering servers and storage units efficiently, ensuring that these devices maintain ideal power levels and operate within safe temperature bounds.
It is essential for design teams to evaluate and confirm the compatibility of LM2596DSADJG within these applications, ensuring adherence to industry standards and requirements.
About onsemi
onsemi is a prominent player in the semiconductor industry, particularly known for its leadership in power management and precision technologies. In the realm of Switching Regulator or Controllers, onsemi offers a range of components, including the LM2596DSADJG, which reflect the company’s commitment to providing high-performance, energy-efficient solutions catering to a vast array of industries. onsemi’s offerings in this domain support applications ranging from consumer electronics to automotive systems, ensuring advancements in technology while adhering to environmental standards and operational efficiency.
Where to Find LM2596DSADJG by onsemi
For purchasing the LM2596DSADJG, interested buyers should first check its availability and compare pricing at findchips.com. This tool also provides information about various distributors where this part has historically been available, including Digi-Key, Mouser Electronics, Newark, and RS Components among others. For the most reliable purchasing options and to explore alternatives within the Switching Regulator or Controllers category, visiting findchips.com will provide comprehensive insights into stock levels, pricing, and specifications from a wide range of suppliers.