M50-3500542 by Harwin

Overview of M50-3500542 by Harwin

The M50-3500542 by Harwin is a board connector characterized by its 10 male contacts arranged in two rows, utilizing a straight solder terminal for board mounting. This component operates with a fine pitch of 0.05 inches and is notable for its black insulator. The part falls under the Headers and Edge Type Connectors subcategory and features a lead-free and RoHS-compliant construction, aligning with modern environmental and safety standards.

Additionally, its specifications include a voltage rating of 1400 VAC, which suggests an excellent capability of withstanding high voltages, whereas its insulation resistance of 1 gigaoHm ensures minimal current leakage, adding to the reliability of the part. With the contact resistance specified as 20 mΩ, maintaining signal integrity becomes feasible. The 1 ampere current rating also makes this connector suitable for a wide array of low to moderate power requirements in electronic circuits.

Industry Applications for M50-3500542

Given the technical attributes and versatility of the M50-3500542, it might be used across various industries where board-to-board connections are essential. Below are some potential use cases in selected industries:

  • Consumer Electronics: In devices like smartphones and portable gaming devices, this connector could potentially be employed for its compact design and reliable connection in tight spaces. The low contact resistance and high insulation resistance are critical for ensuring device performance and longevity.
  • Healthcare: Medical devices that require frequent disconnection and reconnection might benefit from using this connector, owing to its durability rating of 300 cycles. Devices like patient monitoring equipment, which often necessitate modular components, could possibly utilize such connectors.
  • Entertainment and Gaming: Gaming consoles and virtual reality headsets could potentially incorporate this connector owing to its robust electrical specifications and resistance to high operating temperatures (up to 105°C), ensuring performance during extended use sessions.

It’s important to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to conform to industry standards and specific application requirements.

About Harwin

Harwin is a manufacturer well-regarded in the domain of electronic connectors, with a particular emphasis on Headers and Edge Type Connectors. They are known for providing innovative connector solutions that meet stringent industry standards. Harwin’s products, including the M50-3500542, typically feature high reliability, precision, and performance, catering especially to sectors requiring robust interconnect solutions. Their connectors are commonly specified for their durability and the company’s commitment to meeting environmental compliance such as lead-free and RoHS compliant manufacturing processes.

Where to Find M50-3500542 by Harwin

To procure the M50-3500542, engineering and procurement professionals are encouraged to utilize resources like findchips.com for up-to-date inventory and pricing from various distributors. While this connector has historically been available from distributors like Component Electronics, Inc., Avnet Abacus, and DigiKey, specific stock availability and current prices are best verified through findchips.com. Additionally, for those considering alternatives, the site also includes links to other Headers and Edge Type Connectors that might be offered by Harwin or other manufacturers, providing ample choice based on specification and need.

Compare pricing for M50-3500542 and other Headers and Edge Type Connectors / Connectors at findchips.com