LPC1754FBD80,518 by NXP Semiconductors

Overview of LPC1754FBD80,518 by NXP Semiconductors

The LPC1754FBD80,518 by NXP Semiconductors is an advanced 32-bit microcontroller featuring a powerful ARM Cortex-M3 core operating at a speed of up to 100 MHz. It comes equipped with 128kB of Flash memory and 32kB of SRAM, which provides substantial capacity for complex programming and data operations in embedded applications. This microcontroller stands out due to its versatile peripheral set that includes Universal Serial Bus (USB) interfaces, enhancing its connectivity options significantly. Encapsulated in a Low Profile Quad Flat Package (LQFP), specifically in an 80-pin configuration, this device fits well into compact spaces while offering a good balance between I/O capabilities and size.

The physical and operational attributes of the LPC1754FBD80,518 make it suitable for a variety of applications. It operates between 3.3V to 3.6V, supports a wide temperature range from -40°C to 85°C, and features robust input/output capabilities with 52 available GPIO lines. Additionally, the product is designed with CMOS technology ensuring low power consumption and high reliability. Compliance with RoHS and REACH regulations confirms its acceptability for use in environments where hazardous materials are of concern. As of the current writing, the estimated factory lead time for this microcontroller is 13 weeks.

Industry Applications for LPC1754FBD80,518

Microcontrollers such as the LPC1754FBD80,518 find broad utility across various sectors, enabled by their scalable architecture and rich feature sets. Below are some potential envisaged applications for this device:

  • Industrial Automation: In the industrial automation sector, the high-speed Cortex-M3 processor could enable efficient machine control and automation systems. The ample GPIO expandability can facilitate interfacing with sensors and actuators, while its on-chip RAM and ROM are ideal for running real-time tasks.
  • Consumer Electronics: The microcontroller might find its place in smart appliances, where interactive interfaces and connectivity are required, leveraging its robust I/O capabilities alongside USB interconnectivity.
  • Telecommunications: Given its high-speed capability and connectivity features, it could serve as a communication controller within more comprehensive telecommunication infrastructures, possibly managing real-time data transfers efficiently.
  • Internet of Things (IoT): With IoT devices requiring increasing amounts of processing power and connectivity, the LPC1754FBD80,518 with its Cortex-M3 core and integrated USB might facilitate the rapid development of IoT gateways or endpoints.

Note that these potential industry applications of LPC1754FBD80,518 are illustrative and necessitate thorough verification by engineering and design teams to comply with industry standards and application-specific requirements.

About NXP Semiconductors

NXP Semiconductors is a prominent leader in the semiconductor industry, recognized particularly for its extensive range of Microcontrollers and Processors. NXP’s offerings in the microcontroller space, including the LPC1754FBD80,518, are renowned for their robust design, high performance, and adaptability across a multitude of applications. Employing cutting-edge technologies and stringent quality controls, NXP ensures its devices like the LPC1754FBD80,518 meet the evolving demands of modern electronics. With a focus on connectivity, security, and efficiency, NXP continues to innovate in the domains of automotive, industrial, and IoT applications, among others, propelling the industry forward with every new development.

Where to Find LPC1754FBD80,518 by NXP Semiconductors

To research and potentially purchase the LPC1754FBD80,518, prospective buyers are encouraged to visit findchips.com. Here, not only can the current stock levels and pricing be checked across multiple distributors, but alternative Microcontrollers that might align with or complement the applications of LPC1754FBD80,518 can be explored. Historically, distributors that have stocked this part include EBV Elektronik, Chip1Stop, Avnet Silica, and Mouser Electronics; however, availability fluctuates, making a visit to findchips.com essential for the latest details.

Compare pricing for LPC1754FBD80,518 and other Microcontrollers at findchips.com