Overview of NB691GG-Z by Monolithic Power Systems
The NB691GG-Z by Monolithic Power Systems is a switching regulator designed for high-efficiency power conversion. This component operates in a voltage-mode control scheme with a maximum switching frequency of 750 kHz. Its output current capability reaches up to 7.5A, making it suitable for applications requiring robust power delivery. Packaged in a QFN-11 format, the NB691GG-Z features a low profile and a small footprint that is ideal for compact electronic assemblies.
This electronic part is characterized by an impressive input voltage range of 4.5V to 24V, with an output voltage range from 0.6V to 5.5V. It supports a buck converter configuration, which is commonly used to step down voltage with high efficiency. The part is also notable for its low moisture sensitivity (MSL 1), ensuring better reliability and performance in humid environments. Moreover, the NB691GG-Z is compliant with major standards including RoHS and REACH, making it a sustainable choice for global markets.
As of this writing, the factory lead time for the NB691GG-Z is noted at 32 weeks, suggesting planning ahead is essential when integrating this part into production schedules.
Industry Applications for NB691GG-Z
The NB691GG-Z’s features lend it to a variety of potential applications across multiple industries. Here are some areas where this component might be effectively utilized:
- Consumer Electronics: This part could potentially support power management functions in devices such as smartphones, tablets, or laptops where efficient power conversion is critical for battery life and device performance.
- Industrial Automation: The high output current and the ability to operate over a wide range of temperatures make the NB691GG-Z a possible choice for controlling sensors, actuators, and other machinery in automated production lines, particularly where space is limited.
- Computing and Data Storage: Due to its efficiency in converting voltage and its compact size, this switching regulator might serve in power supply solutions for data centers and server farms, potentially enhancing the energy savings and handling high power demands.
- Telecommunications: The NB691GG-Z could be utilized in telecom infrastructure, such as in RF power amplifiers, where stable and efficient power delivery is crucial for maintaining communication integrity.
Note that these potential applications are conceptual illustrations and should be validated by engineering and design teams to ensure compatibility and performance within specific use cases.
About Monolithic Power Systems
Monolithic Power Systems is a well-established leader in the field of high-performance power solutions. Their product lines are particularly strong in the area of Switching Regulator or Controllers, with innovative products like the NB691GG-Z standing out. These products are designed to address the needs of a range of industries by combining efficiency, reliability, and high power density. Monolithic Power Systems focuses on delivering advanced power solutions that meet the stringent requirements of modern electronic devices, making them a preferred choice among design engineers worldwide.
Where to Find NB691GG-Z by Monolithic Power Systems
To purchase the NB691GG-Z, potential buyers should visit findchips.com. By exploring this website, users can compare live stock levels, pricing, and even discover alternative Switching Regulator or Controllers offered by Monolithic Power Systems or other manufacturers. Historically, this part has been available at distributors such as Avnet Americas and Avnet Silica, though current availability will need to be confirmed through FindChips.