Overview of MAX2870ETJ+T by Analog Devices Inc.
The MAX2870ETJ+T is a phase-locked loop (PLL) with an integrated voltage-controlled oscillator (VCO) capable of synthesizing frequencies from 23.5 MHz to 6000 MHz. Packaged in a 32-LFCSP with dimensions of 5x5x0.75 mm, this component boasts a 32-pin configuration, designed to operate across a wide temperature range of -40 to 85°C. It is equipped with essential industrial-grade specifications, ensuring reliability and durability for various applications.
The product adheres to multiple compliance standards including RoHS and REACH, indicating its environmental suitability for global markets. Introduced by Analog Devices Inc. on 2012-04-12, the MAX2870ETJ+T features a moisture sensitivity level (MSL) of 1, indicating its robustness against moisture-induced damage during solder reflow conditions. The standard operating voltage ranges from 3 V to 3.6 V, with a nominal supply of 3.3 V.
Being part of the PLL or Frequency Synthesis Circuits subcategory, this device is instrumental in applications requiring precise frequency generation and signal synchronization, which is vital for communication systems, data processing, and similar high-precision electronic segments.
Industry Applications for MAX2870ETJ+T
The functional range and specifications of the MAX2870ETJ+T enable it to be a versatile component across numerous sectors. Possible industry applications, requiring thorough verification and compliance with appropriate standards, could include:
- Telecommunications: The wide frequency range and precision of the MAX2870ETJ+T could potentially make it suitable for RF communication systems where stable and accurate signal generation is crucial.
- Consumer Electronics: Devices like smart home systems and high-frequency wireless consumer gadgets might use this component for its compact footprint and efficient power management.
- Aerospace and Defense: The robust temperature grade and high-frequency capabilities might allow its use in satellite communications and military communication equipment, where reliability under extreme environmental conditions is critical.
- Computing and Data Storage: Data centers requiring synchronized clock signals across various components might utilize such a PLL for maintaining system integrity and performance.
- Audio and Video Systems: For high-definition audio-video production equipment, precise timing and control provided by the MAX2870ETJ+T could enhance signal processing capabilities.
Note that the applications mentioned above are theoretical and need proper analysis by engineering teams to ensure they meet specific use-case requirements and industry standards.
About Analog Devices Inc.
Analog Devices Inc. is a pioneering technology company specializing in the design and manufacture of analog, mixed-signal, and DSP integrated circuits. In the realm of PLL or Frequency Synthesis Circuits, Analog Devices Inc. stands out with innovations like the MAX2870ETJ+T and similar parts, which underscore their commitment to performance and reliability in signal processing technologies. The MAX2870ETJ+T’s advanced features represent the company’s capacity for high-frequency technological solutions, cementing their role as key players in signal circuits industry.
Where to Find MAX2870ETJ+T by Analog Devices Inc
To source the MAX2870ETJ+T, it is recommended to check available stock levels and pricing on findchips.com. Historically, the component has been available from distributors like Analog Devices Inc and Mouser Electronics, among others. For current availability and competitive pricing, or to explore alternate options from other manufacturers in the PLL or Frequency Synthesis Circuits category, visiting findchips.com will provide comprehensive and up-to-date information.