Overview of PGB1010603NR by Littelfuse Inc.
The PGB1010603NR is a Trans Voltage Suppressor Diode that features a bidirectional configuration, making it suitable for protecting circuits from voltage spikes in either direction. This component is built with silicon, encapsulated in a halogen-free and RoHS compliant plastic package. The diode’s case style is 0603, which is a small outline package, demonstrating its suitability for compact designs. It has 2 pins for connections and operates with a voltage of 24Vdc. Notably, its clamping voltage reaches up to 150V, ensuring protection against significant overvoltage conditions. A critical aspect of this component is its ultra-low capacitance (0.055pF), which minimizes the impact on the signal integrity of protected lines. It’s designed for a wide operating temperature range, from -65 °C to 125 °C, making it versatile across different environmental conditions. Given these specifications, this diode can serve in various electronic applications needing robust protection against transient voltage spikes.
Industry Applications for PGB1010603NR
The dynamic properties of the PGB1010603NR allow it to serve across multiple industries effectively. Given its specifications, potential applications might include:
- Consumer Electronics: This diode could potentially be used in protecting sensitive electronics such as smartphones, laptops, and other portable devices against voltage transients. The ultra-low capacitance is particularly beneficial in preserving signal integrity in high-speed data lines.
- Industrial Automation: In industrial settings, the PGB1010603NR might protect control systems and sensors from electrical disturbances, ensuring reliability and continuity of operations. Its wide operating temperature range is suitable for harsh industrial environments.
- Energy and Power Systems: It could serve in safeguarding components in power supply systems, energy meters, and renewable energy inverters, where stable operation despite power surges is critical.
- Renewable Energy: Given the increasing use of electronics in solar panels and wind turbines, the PGB1010603NR might provide essential protection against voltage spikes caused by lightning strikes or grid fluctuations.
Note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and effectiveness within specific environments and use cases.
About Littelfuse Inc.
Littelfuse Inc. is a leading manufacturer known for its extensive range of circuit protection devices, including a variety of diodes and specifically, Transient Suppressors. The company specializes in products designed to provide precise protection for electronic devices across all types of industries. With the PGB1010603NR, Littelfuse demonstrates its commitment to offering components that ensure the safety and reliability of electronic systems through advanced technology and stringent quality control procedures. Littelfuse’s expertise in silicon-based protective devices, alongside their focus on innovation and global compliance (e.g., RoHS), positions them as a go-to source for engineers looking for reliable transient voltage suppression solutions.
Where to Find PGB1010603NR by Littelfuse Inc
For those looking to purchase the PGB1010603NR, it’s recommended to start your search on findchips.com. Here, you can discover current stock levels, pricing, and available distributors for this part. Historically, it has been available from distributors like Win Source Electronics, Sense Electronic Company Limited, Ozdisan Elektronik, and New Advantage Corporation, among others. However, availability can vary, so utilizing findchips.com ensures you get up-to-date information. Additionally, if seeking alternatives or exploring other Transient Suppressors that might fit your specific needs, Findchips provides a comprehensive database from Littelfuse Inc and other manufacturers.