NVMFS6H800NT1G by onsemi

Overview of NVMFS6H800NT1G by onsemi

The NVMFS6H800NT1G is a single N-Channel Power MOSFET, featuring a drain-source voltage (Vds) of 80V and a substantial continuous drain current (Id) of 203A. Its low on-resistance (Rds(On)) of only 2.1mΩ, tested at a gate-source voltage (Vgs) of 10V, highlights the part’s high efficiency and power handling capability. The component is nestled in a DFN5 (5×6) package with a 1.27mm pitch (SO−8FL) and is supplied on 1500-piece reels, suitable for automated surface-mount assembly.

Targeted for automotive applications with AEC-Q101 qualification, this Power MOSFET is designed for high reliability in demanding environments. The part is constructed using onsemi’s Trench 8 technology for optimum performance. Key features like the MOSFET’s threshold voltage of 4V, an avalanche energy rating of 1271 mJ, and a maximum power dissipation of 200W play pivotal roles in its applicability across various high-power systems. Additionally, the component meets RoHS compliance, reinforcing its suitability for use in global markets adhering to environmental standards.

Industry Applications for NVMFS6H800NT1G

The characteristics of NVMFS6H800NT1G make it potentially suitable for several key sectors within the electronics industry. The selection of possible use-cases for this Power MOSFET includes:

  • Automotive: Given its automotive qualification (AEC-Q101), the NVMFS6H800NT1G might be used in electric vehicle power management systems, including battery management and DC-DC converters. The high drain current and robust thermal performance could underpin its use in tackling efficiency and heat dissipation in these critical applications.
  • Industrial Automation: This Power MOSFET may potentially be employed in industrial motor control circuits. Its high current handling and efficiency are essential for controlling large industrial motors, where precise operation and reliability are key.
  • Consumer Electronics: The MOSFET can also find potential application in consumer electronics, specifically in power supplies for high-performance computers or servers. The low Rds(On) ensures less power is wasted as heat, enhancing the overall energy efficiency of power modules.
  • Telecommunications: In the field of telecommunications, the NVMFS6H800NT1G might be used within the power regulation circuits of communication infrastructure equipment. Its ability to handle high currents and operate over a broad temperature range (-55 °C to 175 °C) ensures reliability in various operational environments.

Note: The potential use cases listed require thorough validation by engineering and design teams specific to their industry standards and application requirements. These applications are conceptual and illustrative.

About onsemi

onsemi is a prominent manufacturer renowned for its extensive range of semiconductor components, including a comprehensive line of transistors. Their expertise in Power Field-Effect Transistors is evident through their innovative products like NVMFS6H800NT1G and similar components. These products primarily target demanding applications such as automotive and industrial markets, characterized by their need for high reliability and performance under stress.

The company’s approach to semiconductor development focuses on enhancing system performance while minimizing energy consumption, aligning well with broader industry trends towards sustainability and efficiency.

Where to Find NVMFS6H800NT1G by onsemi

For individuals or companies looking to source the NVMFS6H800NT1G MOSFET by onsemi, it is recommended to examine inventory availability and pricing via findchips.com. Historically, distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Avnet Americas have stocked this part. However, current stock levels and prices are best checked on Findchips to compare real-time data across various suppliers.

Furthermore, for those seeking alternate parts or are curious about different specifications, Power Field-Effect Transistors on Findchips can provide a broader perspective of similar components available from onsemi or other manufacturers.

Compare pricing for NVMFS6H800NT1G and other Power Field-Effect Transistors / Transistors at findchips.com