Overview of ADXL203CE by Analog Devices Inc.
The ADXL203CE is a high-precision dual-axis iMEMS® Accelerometer from Analog Devices Inc., designed primarily for measuring acceleration along two axes (X and Y). This component is capable of sensing acceleration in ranges of ±1.7 g, ±5 g, and ±18 g, making it versatile for varying levels of motion detection. The accelerometer operates within a supply voltage range from 3V to 6V and offers a typical sensitivity of 1000 mV/g, allowing for precise motion analysis.
The ADXL203CE features an 8-pin ceramic, metal-sealed cofired (LCC) package that contributes to its robustness in diverse environments. This small square chip carrier, measuring 5 mm in length and width, can operate with an operating temperature range from -40 °C to +125 °C. It meets RoHS compliance standards, although it is not Reach compliant and is classified under EAR99 for export control, with a custom duty code of 8542.39.00.01. The device’s electrical properties and packaging make it a prime choice for applications requiring reliable and precise motion sensing.
Industry Applications for ADXL203CE
Given its features and capabilities, the ADXL203CE could potentially serve a variety of industries where precise motion detection and analysis are necessary:
- Consumer Electronics: In gadgets like smartphones, gaming controllers, and wearable devices, where orientation or motion detection might enhance user interactivity and control.
- Automotive: This component could potentially be used in vehicle stability control systems, rollover detection, and accident data recorders, providing critical data that helps to improve safety measures.
- Industrial Automation: In this sector, accelerometers can be used in machine vibration monitoring to predict maintenance needs or system failures, potentially preventing costly downtimes and ensuring the longevity of the machinery.
- Healthcare: Though not specifically qualified for medical use, similar types of accelerometers could potentially be utilized in devices for patient monitoring, elderly care, or sports medicine, where monitoring the physical activity is crucial.
- Aerospace and Defense: In drones or other aircraft, accelerometers help in navigation systems and flight control, providing critical data required for stable and controlled operation.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. specializes in a broad spectrum of signal processing components and is a significant player in the Other Signal Circuits subcategory. Known for its innovative solutions, the company manufactures a range of similar parts like the ADXL203CE, tailored for various applications across multiple industries. Analog Devices focuses on integrating advanced technology in their offerings to provide enhanced functionality and reliability in electronic systems. Their commitment to quality makes them a preferred choice for engineers and procurement professionals looking to source high-performance components.
Where to Find ADXL203CE by Analog Devices Inc.
Procuring the ADXL203CE from reputable distributors ensures genuine parts and reliable supply. Historically, this part has been available through distributors such as Win Source Electronics, MacroQuest Electronics, Richardson RFPD, and TME. However, for accurate price comparisons, current stock levels, and purchasing options, you should visit findchips.com. On FindChips, you can also explore Other Signal Circuits for alternative parts that might be offered by Analog Devices Inc. or other manufacturers.