PN7120A0EV/C10801Y by NXP Semiconductors

Overview of PN7120A0EV/C10801Y by NXP Semiconductors

The PN7120A0EV/C10801Y is identified as a full NFC (Near Field Communication) forum-compliant controller, complete with integrated firmware and an NCI (NFC Controller Interface). It is packaged in a VFBGA-49 (Very Fine Pitch Ball Grid Array with 49 pins) and operates at a frequency of 13.56 MHz. Manufactured by NXP Semiconductors, this component is part of the Other uPs/uCs/Peripheral ICs subcategory in the broader Microcontrollers and Processors category.

The product attributes indicate that the PN7120A0EV/C10801Y is designed with a focus on performance and reliability in harsh environments, emphasized by its operating temperature range of -30 °C to 85 °C and a moisture sensitivity level of 3. The supply voltage norm for this device is set at 1.8 V, fitting for low-power applications where power efficiency is crucial. Note that the data on the factory lead time being 4 weeks is current as of the time of this writing.

Industry Applications for PN7120A0EV/C10801Y

Due to its functionality and features, the PN7120A0EV/C10801Y could potentially be applied to a variety of sectors. Below are some illustrative use cases across different industries:

  • Consumer Electronics: This part might find usage in mobile devices, wearables, or other personal gadgets where NFC technology enables simple and secure two-way interactions between devices. Its low power consumption and operational resilience are particularly valued in portable devices that require efficient power management and reliability across varying conditions.
  • Internet of Things (IoT): The PN7120A0EV/C10801Y could potentially be integral to home automation systems, enabling communication between smart appliances and control devices. NFC can facilitate secure connectivity and efficiency, enhancing user experiences in smart homes.
  • Financial Technology (Fintech): In the fintech domain, this NFC controller can be part of systems like point-of-sale terminals where secure and rapid transactions are paramount. Its robust data protection mechanisms and efficiency ensure quick customer service interactions.
  • Smart Cities: Urban management systems might leverage devices embedded with the PN7120A0EV/C10801Y to enhance interactions between different service nodes like payment kiosks and public transport ticketing systems. It could enhance the efficacy and security of public digital infrastructure.

It should be noted that the above potential industry applications are conceptual; actual use requires intensive verification and adaptation by engineering teams to comply with specific standards and operational requirements of the respective industries.

About NXP Semiconductors

NXP Semiconductors is a leader in the creation of semiconductors, especially in the realm of microcontrollers and processors, and the arena of Other uPs/uCs/Peripheral ICs. The company is known for its innovative approach and dedication to quality and reliability, attributes that are clearly demonstrated in parts like PN7120A0EV/C10801Y. NXP focuses on security, connectivity, and performance in its designs, making its products ideal for a wide array of applications, from automotive systems to sophisticated industrial controls.

NXP is committed to research and development, ensuring that its products not only meet current technological demands but also are equipped to incorporate future advancements. This foresight ensures long-term relevance and value in its products, helping clients maintain competitive advantages in their markets.

Where to Find PN7120A0EV/C10801Y by NXP Semiconductors

When considering a purchase of the PN7120A0EV/C10801Y, a great resource is findchips.com, which provides up-to-date pricing and stock availability, as well as alternative solutions. The part has been historically available through distributors such as Ameya Holding Limited, Rochester Electronics, Verical, DigiKey, and Farnell. However, inventory levels and pricing are subject to change, and it’s recommended to verify current details directly on findchips.com.

Compare pricing for PN7120A0EV/C10801Y and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com