Overview of NCP03WF683F05RL by Murata Manufacturing Co Ltd.
The NCP03WF683F05RL is characterized as an NTC Thermistor with a resistance of 68000 ohms. Designed for surface mount technology (SMT), this component is packaged in a small chip format, specifically a 0.6 mm x 0.3 mm x 0.3 mm body, making it suitable for compact electronic assemblies. This thermistor is included within the subcategory of Non-linear Resistors and it is used primarily for temperature sensing, owing to its thermal sensitivity index of 4250 K.
From a compliance perspective, the NCP03WF683F05RL adheres to RoHS and REACH standards and meets regulatory references including CUL and UL, suggesting its utility and safety in various applications. The part is also noted for its operational temperature range of -40°C to 125°C, which signifies its capability to function effectively under a wide range of environmental conditions. Moreover, with a factory lead time of 12 weeks as of the current writing, planning for procurement would require consideration of potential lead times.
Industry Applications for NCP03WF683F05RL
The physical and electrical characteristics of the NCP03WF683F05RL suggest it might be suitably used in several industrial contexts, particularly where precise temperature regulation and monitoring are critical. Here are some possible industry applications:
- Energy and Power Systems: This component could essentially serve in energy generation equipment such as boilers and nuclear reactors, where accurate temperature readings are crucial for safety and efficiency. The high thermal sensitivity and resistance tolerance ensure reliable performance in these settings.
- Transportation and Logistics: In transportation systems, especially within automotive and aerospace sectors, the robust operational temperature range and durability might be beneficial for managing engine and system temperatures to prevent overheating.
- Renewable Energy: For solar power arrays, especially those utilizing thermoelectric generators, this thermistor could be used to monitor and adjust conditions to optimize the energy conversion process effectively.
- Automotive: The capacity of this thermistor to function in extreme conditions and its compliance with quality standards makes it a potential candidate for use in automotive systems that require consistent monitoring and management of thermal properties to maintain vehicle performance and safety.
Note, the suitability of NCP03WF683F05RL for these applications is conceptually illustrative and requires thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and respective application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. excels in the production of a wide array of electronic components including a significant expertise in the area of resistors. Notably, Murata’s line of thermistors and specifically the NCP03WF683F05RL, exemplifies their capabilities within the subcategory of Non-linear Resistors. Murata is recognized for its high-quality standards, innovation, and the production of reliable and highly functional resistors tailored for a diverse range of applications. The company’s commitment to technological innovation and compliance with global regulatory standards makes its components widely acceptable across many sectors.
Where to Find NCP03WF683F05RL by Murata Manufacturing Co Ltd
For those looking to procure the NCP03WF683F05RL, a reliable starting point would be to explore findchips.com. This platform allows for a comprehensive check of availability and current pricing from various distributors. Historically, distributors such as TME, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have stocked this item. However, for real-time data, visiting findchips.com will provide the most up-to-date inventory and pricing. Additionally, for alternatives within the Non-linear Resistors category, the same website can assist in finding comparable parts from Murata or other manufacturers.