3-647166-4 by TE Connectivity

Overview of 3-647166-4 by TE Connectivity

The 3-647166-4 by TE Connectivity is a 4-position, single-row Headers and Edge Type Connector. It is part of the MTA-100 series and designed for board-to-wire connections with a surface mount contact termination. The connector has a pitch spacing of 2.54 mm, ensuring compatibility with standard board layouts. RoHS compliance and lead-free certifications reflect its suitability for use in various regulated environments. Other notable features include a polyamide insulating material, a pitch of 0.1 inches for mating contacts, and a rectangular contact pattern.

Industry Applications for 3-647166-4

The 3-647166-4 connector, with its specific attributes and compliance, has potential application across a variety of industries. Here are some example industries and applications:

  • Consumer Electronics: This connector might be used in devices like smart home systems or portable electronics where compact, reliable interconnections are crucial. The surface mount technology (SMT) could support streamlined manufacturing processes.
  • Computing and Data Storage: Potential uses might include internal connections in laptops or servers, particularly for modular components that require frequent disconnections and reconnections. Attributes like a contact resistance of 10 mΩ and an insulation resistance of 5 GΩ might enhance the reliability and performance in these applications.
  • Telecommunications: The connector could be employed in networking infrastructure equipment, where multiple such connectors might support data and power connections within network hubs, routers, or switches. Its high operating temperature range (-55 °C to 105 °C) and durability of 25 cycles might be suitable for such environments.
  • Industrial Automation: In industrial settings, this connector might be used in control systems and sensors, benefiting from features like the “FRICtion lock” mounting option, ensuring secured placements even in settings with significant vibration or movement.

Note: These potential industry applications are only conceptual/illustrative and require rigorous analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions with a strong emphasis on various connector types, including Headers and Edge Type Connectors. They are recognized for their innovation and expertise in engineering high-quality connectors for a wide range of applications. The 3-647166-4 is one example of TE Connectivity’s capabilities to produce precise and reliable components suitable for high-performance and meticulous environments.

Where to Find 3-647166-4 by TE Connectivity

To purchase the 3-647166-4 component, it is advisable to visit findchips.com. This platform provides up-to-date information on stock levels and pricing from various distributors. Historically, distributors like Mouser Electronics, DigiKey, and Arrow Electronics have stocked this part. For those seeking alternatives or components with similar specifications, navigating to the Headers and Edge Type Connectors category page could provide additional options from TE Connectivity or other manufacturers.

Compare pricing for 3-647166-4 and other Headers and Edge Type Connectors / Connectors at findchips.com