Overview of LQH3NPZ4R7MJRL by Murata Manufacturing Co Ltd.
The LQH3NPZ4R7MJRL is a General Purpose Inductor, detailed as a fixed power inductor (SMD) with an inductance of 4.7 µH and a tolerance of ± 20%. It supports a maximum rated current of 1.58 A and a saturation current of 1.18 A, making it suitable for a variety of power applications. Shielded for reduced electromagnetic interference (EMI), it possesses a small footprint with dimensions of 3mm x 3mm x 1.1mm, conducive to space-constrained applications. Packaged in a tape and reel format for automated assembly processes, this component is marked by its 1212 chip size, ferrite core material, and dual-ended terminal shape optimized for surface mount technology (SMT).
Its core attributes, including a self-resonance frequency of 40 MHz, a low DC resistance of 0.144 Ω, and an operating temperature range from -40 °C to +125 °C, underscore its utility in demanding environments. Certified to AEC-Q200 reference standards and with RoHS, REACH compliance, and ECCN Code of “EAR99”, it exemplifies a part designed for active long-term use in global markets. The factory lead time is noted as 10 weeks as of the current writing, indicating manufacturing responsiveness for planning purposes.
Industry Applications for LQH3NPZ4R7MJRL
This inductor, belonging to the Fixed Inductors subcategory, is engineered for versatility across numerous applications. Below are some industries and use cases where it could potentially offer significant benefits:
- Environmental Monitoring: Instruments that measure air, water, or soil conditions might incorporate this inductor for its precision and stability in varying environmental conditions. Its shielding properties are advantageous in reducing noise that can affect sensitive measurements.
- Industrial Automation: Given its high temperature tolerance and reliability, it could be instrumental in power management solutions within automated manufacturing lines, where components must resist harsh conditions and operate consistently over long periods.
- Consumer Electronics: With its compact size and high performance, this component may find a place in power supplies for portable devices, where efficiency and minimization of space are critical.
- Automotive Applications: The inductor’s compliance with AEC-Q200 standards makes it a potential candidate for use in automotive electronics, such as infotainment systems, power distribution modules, and sensor circuits, which require robust components capable of withstanding automotive environments.
It’s important to note that these potential applications require thorough analysis and verification by engineering and design teams to ensure the LQH3NPZ4R7MJRL meets the specific requirements of the intended use case.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is an industry leader in the design and manufacture of electronic components, including an extensive range of inductors. Known for their innovation and quality, Murata’s products cater to a wide spectrum of industries, from consumer electronics to automotive and beyond. Within the realm of Fixed Inductors, the LQH3NPZ4R7MJRL, along with similar parts, are exemplary of Murata’s commitment to providing solutions that enhance performance, miniaturization, and reliability. Their components are designed to meet the stringent demands of modern applications, making them a preferred choice for engineers and designers around the globe.
Where to Find LQH3NPZ4R7MJRL by Murata Manufacturing Co Ltd
For procurement specialists and engineers looking to source the LQH3NPZ4R7MJRL, findchips.com provides an efficient tool to compare availability and pricing from various distributors. Historically, this part has been available at distributors such as Chip Stock, Avnet Americas, and DigiKey. To explore current stock levels, pricing, or to find alternate Fixed Inductors that might be offered by Murata Manufacturing Co Ltd or other reputable manufacturers, visiting findchips.com is highly recommended.