MP8847GD-Z by Monolithic Power Systems

Overview of MP8847GD-Z by Monolithic Power Systems

The MP8847GD-Z is a high-efficiency, synchronous, step-down switcher with an I2C interface, designed for a versatile power management solution. Encased in a compact 3 mm x 2 mm, 14-pin QFN package, this device supports an adjustable output voltage from 0.6 V to 1.235 V, making it an ideal choice for low-voltage applications requiring precise voltage regulation. The input voltage range of 2.7 V to 6 V and a current capability of up to 6A underscore its robustness and flexibility in handling substantial power requirements.

Monolithic Power Systems (MPS) has equipped the MP8847GD-Z with pulse width modulation (PWM) control technique, providing high accuracy in voltage control. This device also features a switching frequency of up to 2200 kHz, which allows for smaller, more efficient, and quicker-reacting power supply designs. Additionally, the part is RoHS compliant and adheres to the REACH standards, ensuring environmental safety and acceptance in global markets. Its temperature grade is classified as automotive, extending its operational range from -40 °C to +125 °C, suitable for harsh environments.

Industry Applications for MP8847GD-Z

The versatile features and the high performance of the MP8847GD-Z make it suitable for a variety of industries:

  • Consumer Electronics: Potential applications could include advanced computing devices like smartphones and tablets, where efficient power management is critical to the device’s operating life and performance. The device’s high efficiency and fast switching capability would support the demanding power needs of these devices.
  • Automotive: Given its temperature grade and high current capability, this regulator might be used in automotive applications, such as powering sensors or small microcontrollers within a car’s electronic system. This could potentially involve the control of features such as advanced driver-assistance systems (ADAS), where consistent and reliable power supply is crucial.
  • Telecommunications: The MP8847GD-Z could be utilized in telecommunications infrastructure, possibly for powering RF devices or amplifiers that require stable and efficient voltage supplies in a compact footprint.

Note that these potential industry applications are strictly conceptual and should be validated by engineering and design teams for industry standards and specific application requirements.

About Monolithic Power Systems

Monolithic Power Systems is a notable manufacturer within the landscape of Switching Regulator or Controllers. The company is committed to providing innovative and high-performance power solutions across a broad spectrum of electronic applications. MPS develops integrated power solutions that simplify client design processes and enable energy-efficient power systems, making it a sought-out manufacturer for engineers looking for reliable and robust components.

The MP8847GD-Z is an example of MPS’s work in pushing the boundaries of power circuit technology with its advanced features like high efficiency and a comprehensive temperature range. Similar components designed by MPS are regarded highly for their quality, durability, and adaptability to challenging environments, spotlighting MPS’s focus on excellence in power regulation technology.

Where to Find MP8847GD-Z by Monolithic Power Systems

For those looking to procure the MP8847GD-Z, it’s advisable to use tools like findchips.com. On the site, you can find comprehensive information about stock levels and current pricing from various distributors. While the part has been historically available from distributors such as Win Source Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey, checking on FindChips will provide you with the latest availability information. To explore alternatives to MP8847GD-Z by Monolithic Power Systems or from other manufacturers, the Switching Regulator or Controllers page on FindChips is an excellent resource.

Compare pricing for MP8847GD-Z and other Switching Regulator or Controllers / Power Circuits at findchips.com