74ALVC164245DGG:11 by Nexperia

Overview of 74ALVC164245DGG:11 by Nexperia

The 74ALVC164245DGG:11 is a high-performance, 16-bit dual supply translating transceiver characterized by its 3-state outputs, encapsulated in a thin shrink small-outline package with 48 pins (TSSOP-48). Manufactured by Nexperia, this component stands out due to its dual supply translating capability, allowing for voltage translation between different logic levels, ranging from 1.5 to 5.5V for Port B and 2.7 to 5.5V overall. It is a non-inverting transceiver belonging to the Bus Driver/Transceivers subcategory in the logic family. Notably, this device is engineered to facilitate seamless communication between different voltage domains in electronic circuits, which is pivotal in multi-voltage systems.

The 74ALVC164245DGG:11 demonstrates versatility across various metrics, including its operational temperature range from -40 °C to 125 °C, making it suitable for automotive grade applications. It showcases a moisture sensitivity level of 1, denoting high reliability under moist conditions, and complies with RoHS and REACH standards, emphasizing environmental consciousness. The component’s technology is CMOS, renowned for low power consumption, and it features a propagation delay (tpd) of 9.5 ns, optimizing speed in digital circuits. The output characteristics of this device are true, with 3-state outputs providing high drive capabilities while preventing bus contention.

Industry Applications for 74ALVC164245DGG:11

Given its robust feature set, the 74ALVC164245DGG:11 could potentially be a critical component across a variety of industries. Some of the key industry applications include:

  • Consumer Electronics: This transceiver might be used in devices such as smartphones, tablets, and other portable electronics where different components operate at varying voltage levels. Its dual supply voltage feature allows for efficient data transmission between these components without sacrificing performance or power efficiency.
  • Automotive: The device’s broad operating temperature range and automotive temperature grade make it suitable for use in automotive control units, infotainment systems, and CAN bus communication systems. Its reliability in harsh conditions could be crucial for safety and performance-critical applications.
  • Industrial Automation: In industrial settings, this transceiver could facilitate communication between control systems and sensors or actuators that operate at different voltage levels, thereby enhancing the automation process’s efficiency and reliability.
  • Telecommunications: The transceiver could be implemented in networking hardware such as routers, switches, and modems, enabling high-speed data transmission while maintaining signal integrity across different voltage domains.

It is important to note that the potential applications mentioned above require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within their specific contexts.

About Nexperia

Nexperia is a leader in the field of discrete, logic, and MOSFET devices, including a comprehensive range of Bus Driver/Transceivers. With a focus on efficiency and miniaturization, Nexperia provides high-quality, high-reliability components used across automotive, industrial, computing, and consumer electronics sectors. The 74ALVC164245DGG:11 is just one example of Nexperia’s commitment to innovation in the logic components domain, underscoring their expertise in manufacturing devices that meet the rigorous demands of modern electronic applications.

Where to Find 74ALVC164245DGG:11 by Nexperia

To source the 74ALVC164245DGG:11, potential buyers are encouraged to utilize the resources available at findchips.com. Findchips.com offers comprehensive data on stock levels, pricing, and distributor information, making it an invaluable tool for procurement professionals and engineers alike. Historically, this part has been available through distributors such as New Advantage Corporation, ChipStock, Avnet Silica, and Mouser Electronics. However, to get current stock levels and pricing, visit findchips.com. Additionally, the site offers the opportunity to explore alternate parts to the 74ALVC164245DGG:11 that might be offered by Nexperia or other manufacturers within the Bus Driver/Transceivers range.

Compare pricing for 74ALVC164245DGG:11 and other Bus Driver/Transceivers / Logic at findchips.com