APXF100ARA271MF61G by Chemi-Con

Overview of APXF100ARA271MF61G by Chemi-Con

The APXF100ARA271MF61G is an Aluminum Organic Polymer Capacitor characterized by a 10V 270uF 20% tolerance. This component is part of the Aluminum Electrolytic Capacitors subcategory, designed for surface-mount technology, making it suitable for modern, high-density circuit designs. The capacitor features a low equivalent series resistance (ESR) of 20 milliohms, measured between 100kHz and 300kHz, ensuring good performance in high-frequency applications. Its operating temperature range extends from -55 °C to +105 °C, accommodating a wide spectrum of environmental conditions.

Fabricated by Nippon Chemi-Con Corporation, a leader in the capacitor industry, this part adheres to stringent compliance standards, including RoHS and REACH, ensuring its applicability in global markets. The tin-bismuth terminal finish contributes to its resilience and reliability in soldering processes.

Industry Applications for APXF100ARA271MF61G

The APXF100ARA271MF61G might potentially be used in a variety of applications across several industries due to its robust design and specifications. It’s important to note that these potential applications are conceptual and require further verification by engineering and design teams for specific industry standards and requirements.

  • Consumer Electronics: This capacitor could potentially be used in power supply circuits within consumer electronic devices such as laptops, smartphones, and audio equipment. Its low ESR characteristic might help in reducing noise, thus improving device performance and battery efficiency.
  • Telecommunications: In telecommunications equipment, where stability and long life are critical, the capacitor’s ability to operate over a wide temperature range and its compliance with international standards could make it a valuable component for devices like signal amplifiers and transceivers.
  • Computing and Data Storage: Solid-state drives (SSDs) and servers might utilize these capacitors for smoothing voltage and supporting power management circuits due to their small size and reliability in continuous operation environments.

Please note that these potential industry applications are only indicative and subject to proper analysis and testing for conformity to specific application standards.

About Chemi-Con

Nippon Chemi-Con Corporation, known for its comprehensive range of capacitor technology, is a significant player in the field of Aluminum Electrolytic Capacitors. The company’s focus on innovation and quality assurance has led to the development of reliable capacitors like the APXF100ARA271MF61G and similar high-performance parts which cater to a variety of industrial needs. These capacitors are designed not only to meet existing demands but also to anticipate future circuitry requirements, securing Chemi-Con’s place as a preferred supplier in the electronics market.

Where to Find APXF100ARA271MF61G by Chemi-Con

To purchase the APXF100ARA271MF61G, a good starting point would be the extensive listings on findchips.com. By visiting the site, buyers can discover up-to-date inventory information and competitive prices from various distributors. Historically, distributors such as TTI have stocked this part. However, it is recommended to check FindChips for the latest stock levels and pricing.

Furthermore, for alternatives or different specifications, you might explore other Aluminum Electrolytic Capacitors offered by Chemi-Con or different manufacturers through the same resource.

Compare pricing for APXF100ARA271MF61G and other Aluminum Electrolytic Capacitors / Capacitors at findchips.com