GS6042-INE3 by Semtech Corporation

Overview of GS6042-INE3 by Semtech Corporation

The GS6042-INE3 is a part of Semtech Corporation’s lineup of consumer circuits, designed specifically as an adaptive cable equalizer. This device operates at a voltage range between 3.135V and 3.465V and comes in a 4 x 4 mm square heat sink/slug very thin profile package (HVQCCN), utilizing a QFN-16 configuration. Fabricated using BiCMOS technology, it is suited for handling high-speed serial digital interfaces, including SMPTE ST 259, SMPTE ST 292, SMPTE ST 424, and the proposed SMPTE ST 2081. Its suitability for these standards marks it as a critical component for serial digital interface applications. Furthermore, the GS6042-INE3 is RoHS compliant and maintains industrial temperature grades from -40°C to 85°C, ensuring robust performance under varying environmental conditions.

Industry Applications for GS6042-INE3

The GS6042-INE3, due to its technical characteristics, is potentially suitable for various industries that require reliable data transmission and processing. These applications are only conceptual and should be examined and verified by specialized engineering and design teams to conform to specific industry standards and application demands.

  • Telecommunications: The device might find application in network infrastructure to maintain signal integrity over long cable runs, ensuring high-quality transmission standards such as those specified by SMPTE for broadcasting and media applications.
  • Consumer Electronics: It could potentially be utilized in home theater systems and broadcasting equipment where maintenance of signal quality over varying cable lengths is crucial for optimal performance.
  • Audio and Video Systems: Given the part’s application in handling serial digital interfaces like SMPTE standards, it could find uses in professional video editing and mixing equipment, facilitating high-definition video processing and transmission.
  • Electronic Manufacturing: The GS6042-INE3 could be advantageous in the quality control stages during the manufacturing of consumer electronics, especially in devices requiring precise signal processing and transmission capabilities.

Note that all potential applications mentioned require detailed analysis and verification to ensure compliance with specific industry standards and operational requirements.

About Semtech Corporation

Semtech Corporation is a prominent manufacturer and supplier within the electronics industry, specializing in the design and production of analog and mixed-signal semiconductor products. Within the realm of Other Consumer ICs, Semtech offers devices like the GS6042-INE3 that cater to consumer circuit applications. The company’s products are known for their reliability and performance, making them suitable for a wide range of applications across various sectors. By focusing on technology that addresses the challenges of power management, circuit protection, and signal integrity, Semtech ensures their offerings are aligned with current and emerging industry needs.

Where to Find GS6042-INE3 by Semtech Corporation

To purchase the GS6042-INE3, interested buyers should visit findchips.com. This platform provides up-to-date information on stock levels, pricing, and available suppliers. Historically, the part has been available through distributors such as Symmetry Electronics, Avnet Silica, Future Electronics, Mouser Electronics, DigiKey, and Newark. For exploring alternative parts within the Other Consumer ICs category, potential buyers can also use this link to review other products by Semtech Corporation or different manufacturers, depending on their specific needs.

Compare pricing for GS6042-INE3 and other Other Consumer ICs / Consumer Circuits at findchips.com