Overview of ACT1210-101-2P-TL00 by TDK Corporation
The ACT1210-101-2P-TL00 is a common mode Data Line Filter designed for suppressing noise in electronic circuits. This component features two functions within a single unit and supports a maximum rated voltage and current of 80V and 0.15A, respectively. Its compact surface mount design fits into a standard EIA 1210 package with four pins, making it suitable for high-density installation environments. With an inductance of 100µH and impedance at 10 MHz (one of its additional characteristics), this filter is particularly useful where high-frequency noise reduction is required.
Conforming to RoHS and REACH standards, the ACT1210-101-2P-TL00 meets current environmental and safety compliance requirements. It is listed as ‘Active’ in its lifecycle phase, indicating its ongoing manufacturing and availability in the market. Remarkably, this component is also qualified under AEC-Q200, a critical standard for reliability in automotive applications, despite the absence of automotive certification. It is characterized by a maximum DC resistance of 1.5 Ω, insulation resistance minimum of 10 MΩ, and a broad operating temperature range from -40 °C to 150 °C.
Industry Applications for ACT1210-101-2P-TL00
The versatile characteristics of the ACT1210-101-2P-TL00 make it suitable for a wide range of industry applications. While this component’s potential uses span various sectors, several industries might benefit significantly from its integration:
- Consumer Electronics: Devices such as smartphones, laptops, and other personal electronics could potentially utilize this filter to manage data line noise and improve device reliability and user experience.
- Telecommunications: In network equipment where data integrity is crucial, the high impedance and noise suppression capabilities of this filter might enhance signaling and reduce error rates in communication systems.
- Computing and Data Storage: Servers and storage devices, where data corruption due to noise can be critical, could potentially incorporate this component to maintain the integrity of transmitted data.
- Electronic Manufacturing: During the manufacturing process of electronic devices, ensuring component reliability and conformance to environmental standards is crucial. This filter’s compliance with AEC-Q200 and RoHS might make it an appealing choice for manufacturers focusing on quality and sustainability.
- Automotive: Even though this filter is not specifically certified for automotive standards beyond AEC-Q200, the component could potentially be used in non-critical functions within automotive electronics where robust noise management is required.
Note that these potential industry applications are purely illustrative and should be verified by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About TDK Corporation
TDK Corporation is a prominent global manufacturer known for its extensive range of electronic components, including a strong lineup in both general and specialized filters. Within the realm of Data Line Filters, TDK offers innovative solutions designed to enhance performance and reliability in various electronic applications. The ACT1210-101-2P-TL00 is part of TDK’s ACT Series, embodying the company’s commitment to high-quality manufacturing standards and environmental compliance. TDK’s filters are utilized across industries, demonstrating their capability to meet diverse market needs with high precision and durability.
Where to Find ACT1210-101-2P-TL00 by TDK Corporation
To purchase the ACT1210-101-2P-TL00, potential buyers should visit findchips.com. Here, you can compare current stock levels, pricing, and other relevant details from various distributors. Historically, this part has been available through distributors such as Win Source Electronics, CHIPMALL.COM LIMITED, Arrow Electronics, and Mouser Electronics, among others. For alternatives, consider exploring other Data Line Filters from TDK Corporation or other manufacturers on our platform to find a component that meets specific requirements.