62759-2 by TE Connectivity

Overview of 62759-2 by TE Connectivity

The part number 62759-2 by TE Connectivity is a splice terminal designed specifically for crimp connection applications. It accommodates a wire cross-section of 0.65 mm2, typically corresponding to 19 AWG. The terminal is made from tin-plated phosphor bronze, ensuring good conductivity and corrosion resistance. Its physical characteristics include a 2.54mm pitch and the terminals are provided in a tape and reel format for automated assembly applications. This product is part of the Terminals and Terminal Blocks category within the broader Terminal Blocks family.

This component adheres to several compliance standards including RoHS and REACH, making it a suitable option for global markets. The safety of the product is also certified under UL standards. Notably, the 62759-2 has an active life cycle status and an ECCN code of EAR99, which suggests it is generally permitted for export without specific license requirements. Additionally, the standard factory lead time for the 62759-2 is approximately 20 weeks as of the current writing.

Industry Applications for 62759-2

Given its design and specifications, the 62759-2 splice terminal could potentially fit into several key industry applications where reliable and compliant electrical connections are critical. The following are hypothetical scenarios illustrating where this terminal might find utility, keeping in mind these applications should be analysed and verified by engineering teams:

  • Industrial Automation: In automation systems, terminals like the 62759-2 could potentially be used to connect sensor data or power lines across control units. These systems often require sturdy, reliable connections that must comply with multiple safety standards.
  • Renewable Energy: Applications within solar panels or wind turbines, where connections need to withstand various environmental factors, could also benefit from using corrosion-resistant and durable splice terminals like the 62759-2.
  • Robotics and Drones: For compact and mobile platforms such as robots and drones, robust yet light components like the 62759-2 splice terminal could possibly be used in wiring that requires minimal space and weight but maximum reliability.

It is important to emphasize that these industry applications are purely conceptual and call for comprehensive analysis by design and engineering professionals to confirm compatibility and adherence to specific standards.

About TE Connectivity

TE Connectivity is a global leader specializing in technology and manufacturing spanning a vast array of electronic components, including extensive offerings in Terminals and Terminal Blocks. TE Connectivity has built a reputation for producing high-quality, reliable parts suitable for challenging and diverse environments, with the 62759-2 being an example of their commitment to industry standards and performance. Their products are integral in a multitude of applications ranging from automotives to aerospace, each manufactured to ensure safety, efficiency, and durability.

Where to Find 62759-2 by TE Connectivity

For those interested in purchasing the 62759-2 splice terminal, it is recommended to check availability and pricing through findchips.com. Historically, this part has been available through distributors such as Master Electronics, LCSC, Avnet Asia, Avnet Abacus, and others. However, stock levels and distribution channels may vary, so the most current and comprehensive information can be obtained by visiting findchips.com. Here, you can also explore other Terminals and Terminal Blocks from TE Connectivity or alternative suppliers.

Compare pricing for 62759-2 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com