SN74AVC16T245ZQLR by Texas Instruments

Overview of SN74AVC16T245ZQLR by Texas Instruments

The SN74AVC16T245ZQLR by Texas Instruments is a 16-bit dual-supply bus transceiver, featuring configurable voltage-level shifting and 3-state outputs. Housed in a 56-pin, very thin profile fine-pitch BGA (VFBGA-56) package, this component is tailored for rigorous industrial applications with an operating temperature range of -40 to 85 °C. It supports bidirectional data flow, making it highly adaptable for various communication protocols. This part falls within the Bus Driver/Transceivers subcategory of the Logic category of electronic components.

The SN74AVC16T245ZQLR operates with a nominal supply voltage of 2.5 V, with a potential range from 1.2 V up to 3.6 V, allowing for integration into systems with different logic levels without the need for additional level shifters. Its speed is highlighted by a propagation delay (tpd) of only 6.2 ns, which facilitates high-speed data transfer between different voltage domains. With moisture sensitivity level (MSL) 1, it also ensures robust performance in various environmental conditions.

Industry Applications for SN74AVC16T245ZQLR

The versatile features of SN74AVC16T245ZQLR make it potentially suitable for a variety of industries. Here are some potential applications across different sectors:

  • Consumer Electronics: This component might be used in devices such as smartphones, tablets, or other portable devices which require data communication between different circuit sections operating at varying power supply levels. It could help in managing bidirectional communication between cores that operate on different voltage levels.
  • Industrial Automation: In industrial automation, this transceiver could potentially be integrated within control panels that require communication between various sensor inputs and processing units with different operating voltages, enhancing system reliability and efficiency.
  • Telecommunications: The SN74AVC16T245ZQLR might be suitable for telecommunications equipment, including switching systems and routers that necessitate rapid and reliable transference of digital signals across different voltage domains.

These potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments, a global semiconductor company, manufactures a wide range of integrated circuits (ICs), including an extensive variety of Bus Driver/Transceivers. Texas Instruments is known for its commitment to manufacturing high-quality systems for logic processing, and the SN74AVC16T245ZQLR is an example of its innovation in developing versatile, robust components suitable for a multitude of electronic applications. This dedication to quality and breadth in manufacturing capabilities makes it a key player in the logic components sector, particularly noted for products that enhance cross-compatibility and performance in advanced electronic systems.

Where to Find SN74AVC16T245ZQLR by Texas Instruments

If you’re considering incorporating the SN74AVC16T245ZQLR into your project, it’s important to check the most recent availability and pricing from various distributors. Historically, this part has been available at distributors like Win Source Electronics, Rochester Electronics, Bristol Electronics, and Verical. However, for current stock levels and competitive pricing, visiting findchips.com will provide you with real-time updates from various suppliers. Additionally, for alternate parts and manufacturers within the Bus Driver/Transceivers category, findchips.com offers comprehensive listings that can help you make informed procurement decisions.

Compare pricing for SN74AVC16T245ZQLR and other Bus Driver/Transceivers / Logic at findchips.com