Overview of PS2565L-1-F3-A by Renesas Electronics Corporation
The PS2565L-1-F3-A is a high isolation voltage AC input response type multi-photocoupler from Renesas Electronics Corporation. It is categorized under the Optocoupler subcategory of Optoelectronics. This specific model boasts a robust configuration that consists of one element with a transistor output designed to deliver reliable performance in a variety of electronic applications.
Ideally suited for systems requiring high voltage isolation up to 5000 V, this part has an operational temperature range from -55 °C to 100 °C, making it versatile across different environmental conditions. The SM-DIP-4 package ensures surface mount capability facilitating easier assembly in compact electronic layouts. Being RoHS compliant and lead-free, it meets contemporary environmental and safety standards, which is crucial for global electronic product compliance.
The PS2565L-1-F3-A offers a minimum current transfer ratio of 80% and a nominal ratio of 200%, ensuring efficient signal modulation between circuits while maintaining isolation. Additional features include a maximum forward current of 0.08 A and a maximum forward voltage of 1.4 V, tailored for efficient operation. Renesas notes a typical factory lead time of 18 weeks as of the current writing, indicating the planning required for bulk procurement.
Industry Applications for PS2565L-1-F3-A
The PS2565L-1-F3-A is a versatile component that could potentially find application in multiple industries where high voltage isolation and signal integrity are necessary. Here are some conceptual applications:
- Energy and Power Systems: This optocoupler might be used in interfacing microcontrollers with high voltage systems within power management equipment, ensuring that signals are transferred without the risk of high voltage leakages which could potentially damage sensitive control electronics.
- Aerospace and Defense: Given its high isolation voltage and broad operating temperature range, PS2565L-1-F3-A could potentially be used in aerospace avionics for data communication between different electronic subsystems where environmental conditions can be extreme.
- Automation and Control Systems: In robotics, particularly in industrial automation systems, PS2565L-1-F3-A could help in providing feedback control signals between high-power actuators and central control units without exposing the latter to high transient voltages.
Note that these potential industry applications are purely illustrative and would need detailed analysis and verification by engineering and design teams to ensure they meet all standards and specific application requirements.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a leading global provider of semiconductor solutions, notably in the Optocoupler and broader Optoelectronics markets. Their products are pivotal in managing electrical isolation and signal transfer in complex electronic and electrical systems, enhancing overall safety and functionality.
Renesas’s range of optocouplers, including the PS2565L-1-F3-A, are known for their reliability and performance. The company ensures that its products are compliant with current environmental regulations, including RoHS and REACH, making its component solutions sustainable for a wide array of electronic applications globally.
Where to Find PS2565L-1-F3-A by Renesas Electronics Corporation
To secure the PS2565L-1-F3-A for your projects, I recommend conducting a thorough inventory and pricing check through FindChips.com. You will find real-time information on stock availability and pricing from numerous distributors. Previously, companies such as Chip1Stop, Avnet Silica, Verical, Renesas Electronics America, and Future Electronics have stocked this component. To explore similar or alternate Optocoupler options from Renesas Electronics Corporation or other manufacturers, FindChips provides a comprehensive comparison platform.