Overview of MT25QL128ABB8E12-0AUT by Micron Technology Inc.
The MT25QL128ABB8E12-0AUT by Micron Technology Inc. stands out with its robust specs specifically aimed to support high-performance requirements. This component is a Serial NOR Flash memory, which is crucial for storing firmware, configuration parameters, or software applications in a variety of electronic devices. It features a memory capacity of 128Mbit and a configuration of 32M x 4Bit, offering ample space and flexibility for complex applications.
This Flash memory operates over an extended temperature range of -40 °C to 125 °C, making it ideal for demanding automotive or industrial environments as affirmed by its compliance with the AEC-Q100 standard. The device interfaces through SPI with a maximal clock frequency of 133 MHz, providing high-speed communication essential for modern digital electronics. The package type is a 24-pin thin BGA (TBGA), which supports a compact mounting solution while offering a decent thermal performance. It also offers a programming voltage of 3V and operational voltages ranging from 2.7V to 3.6V.
Additional robust attributes of the MT25QL128ABB8E12-0AUT include an endurance of 100,000 write/erase cycles, reflecting its reliability and longevity in applications where frequent updates to data are necessary. Another key feature is its data retention time of a minimum of 20 years, ensuring data integrity over an extended period. Also, note that the factory lead time for delivery of this part is reported as 12 weeks, data as of the current writing.
Industry Applications for MT25QL128ABB8E12-0AUT
Considering its specifications and attributes, the MT25QL128ABB8E12-0AUT could potentially find usage in a variety of industries requiring robust, long-lasting data storage capabilities. Its design and resilience to extreme conditions make it ideal for the following applications:
- Automotive: Its high temperature tolerance and AEC-Q100 compliance might make it suitable for use in vehicle systems for storing firmware that controls engine functions, infotainment systems, or advanced driver-assistance systems (ADAS).
- Industrial Automation: The part could theoretically be used in programmable logic controllers (PLCs) or other automated machinery requiring high-frequency data alterations with reliable data retention in challenging industrial environments.
- Consumer Electronics: Potentially suitable for storing firmware or user settings in household devices that handle complex tasks or in environments subject to temperature variations.
- Aerospace and Defense: Given its operational temperature range and endurance, one might consider this flash memory for applications in aerospace instrumentation, where extreme conditions are prevalent and reliable data storage is crucial.
Please note, these potential industry applications are purely illustrative and necessitate comprehensive analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Micron Technology Inc.
Micron Technology Inc. is a prominent leader in the memory and storage solutions industry, providing a broad range of memory products including DRAM, NAND, NOR Flash Memories, and more. In the realm of Flash memories, products like the MT25QL128ABB8E12-0AUT underscore their commitment to quality and innovation, especially within the automotive and industrial sectors. Micron continually develops memory solutions that address the pressing demands of storing more data in smaller spaces while emphasizing durability and efficiency.
Where to Find MT25QL128ABB8E12-0AUT by Micron Technology Inc
To purchase the MT25QL128ABB8E12-0AUT or to find alternative parts, one advantageous resource is findchips.com. By comparing inventory from various distributors, findchips.com provides up-to-date stock levels and pricing, ensuring you find the best deal available. For MT25QL128ABB8E12-0AUT, distributors such as LCSC, Mouser Electronics, DigiKey, and Avnet have historically stocked this part, though availability can fluctuate. Be sure to check findchips.com to confirm current availability and pricing.