Overview of 901-143 by Amphenol Corporation
The 901-143 part by Amphenol Corporation is a RF SMA Connector designed for high-frequency applications up to 18 GHz. This connector is a female, board mount type with a right-angle configuration, incorporating a solder terminal for secure attachment to PCBs. It possesses a locking feature, classified as a receptacle, and is constructed with gold-plated legs at a length of 0.155 inches to ensure excellent conductivity and corrosion resistance.
Constructed to meet the standards of MIL-C-39012, the connector exhibits a characteristic impedance of 50 Ohms, making it suitable for a broad range of radio frequency applications. The body depth measures at 0.594 inches, complemented by a steel shell material which enhances its durability. Its performance is characterized by a voltage standing wave ratio (VSWR) of 1.25 and an insertion loss of only 0.13 dB, yielding high efficiency and minimal signal degradation.
Aiding in its broad approval for use in various sectors, the 901-143 is compliant with RoHS and bears an ECCN code of EAR99. The factory lead time for this product is 14 Weeks as of the current writing, indicating its demand and production cycle.
Industry Applications for 901-143
The high-frequency performance and robust design of the 901-143 connector facilitate its potential adoption across multiple high-tech industries. Below are several sectors where this connector might be utilized, bearing in mind that these applications are speculative and must be analyzed by engineering teams for suitability:
- Telecommunications: Due to its ability to handle frequencies up to 18 GHz and low insertion loss, the 901-143 connector could potentially be used in cell towers, satellite communications, and broadband infrastructure where reliable and efficient RF connections are crucial.
- Aerospace and Defense: The military standard compliance (MIL-C-39012) of the connector suggests its possible usage in military radios, avionic systems, and other defense-related communication devices.
- Consumer Electronics: For high-performance consumer electronics that require reliable RF connections, such as high-bandwidth wireless routers or radio communication systems, this connector might ideally suit the required specifications for these applications.
It’s essential to highlight that these potential applications are speculative and require further validation from respective design and engineering teams for compliance with specific industry standards and operational requirements.
About Amphenol Corporation
Amphenol Corporation is a leader in the design and manufacturing of electrical, electronic, and fiber optic connectors. Their products span a variety of applications including broadband, wireless, and data communications. Amphenol is particularly strong in the RF SMA/SSMA Connectors category, producing parts like 901-143 that cater to high-frequency, high-reliability demands.
Amphenol’s manufacturing prowess ensures that products like the 901-143 meet stringent quality standards, providing a blend of performance and durability that is crucial for components used in sophisticated electronic systems. Their ongoing commitment to innovation in connector technology makes them a preferred supplier for industries requiring advanced connector solutions.
Where to Find 901-143 by Amphenol Corporation
To locate the 901-143 RF SMA Connector by Amphenol Corporation, consider beginning your search at FindChips.com. Here, you can compare availability and pricing from various distributors. Distributors that have historically stocked this part include Richardson RFPD, NexGen Digital, Bristol Electronics, and TTI, among others. Visit FindChips to see current stock availability and to explore purchasing options for this part as well as other RF SMA/SSMA Connectors from Amphenol Corporation or other manufacturers.