Overview of MIC45205-1YMP-TR by Microchip Technology Inc.
The MIC45205-1YMP-TR is a high-performance DC/DC converter that operates in the voltage range of 0.8-5.5V, supporting a maximum input voltage of 26V and current capabilities of up to 6A. It is particularly noted for its 33W power module with hyper light load, housed in a compact 52-B1QFN (8x8x3mm) package. This converter is versatile due to its adjustable output voltage, which makes it suitable for a broad range of power supply applications. As a modern power solution, it also features efficiency-enhancing technologies such as pulse width modulation control, contributing to its robust performance. Furthermore, the part is marked ROHS compliant, adhering to environmental safety standards, and has an operating temperature range of -40°C to +125°C, making it suitable for use in harsh environments.
The manufacturing lead time for the MIC45205-1YMP-TR is currently listed as 4 weeks, as of the latest information available.
Industry Applications for MIC45205-1YMP-TR
Given the technical features and capabilities of MIC45205-1YMP-TR, this component potentially suits multiple industry applications. Note that these applications are conceptual and would require detailed verification by engineering teams:
- Energy and Power Systems: The ability of MIC45205-1YMP-TR to handle relatively high currents and power alongside its wide operating temperature range, could make it suitable for power management systems in energy distribution networks possibly needing stable power regulation.
- Transportation and Logistics: Considering its robust temperature grade classified under “Automotive”, this converter might be adapted for use in transportation infrastructure—likely integration into logistics vehicles’ battery management or lighting systems, where variable power output is crucial.
- Renewable Energy: For renewable energy applications, devices like the MIC45205-1YMP-TR, which support a range of input and output voltages and high efficiency, could potentially be utilized in solar power inverters or wind turbine control systems.
It is crucial that these potential industry applications are only illustrative and analysis must be performed to ensure compatibility and adherence to specific standards and application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a well-known entity in the electronics industry, particularly noted for their range of microcontrollers, analog, mixed-signal, and Switching Regulator or Controllers. One of their distinguished products, the MIC45205-1YMP-TR, stands as a testament to their commitment to providing innovative power management solutions. Microchip’s products, including a variety of other power modules and regulators, are crafted with adherence to stringent quality and performance standards, making them suitable for a wide array of applications across many industries.
Where to Find MIC45205-1YMP-TR by Microchip Technology Inc
To purchase the MIC45205-1YMP-TR, findchips.com offers a reliable platform for comparing stock availability and pricing across different distributors. This part historically has been available from distributors such as New Advantage Corporation, Master Electronics, EBV Elektronik, and Mouser Electronics among others. Nonetheless, for real-time data on availability and best pricing options, accessing Findchips directly will furnish the latest information alongside the ability to explore alternatives in the category of Switching Regulator or Controllers.