Overview of 19034-0007 by Molex
The 19034-0007 by Molex is a male bullet terminal, specifically designed to support a wire cross-section of 2mm² and accommodate a 14 AWG wire size. This product is part of Molex’s broad range of Terminals and Terminal Blocks in the category of Terminal Blocks. Characterized by its 4.57 mm size, the terminal falls into the category known as ‘Bullet Terminal’ under the broader terminal type segments.
This specific model is a SNAP PLUG INSULKRIMP (B-279X) terminal, which incorporates a swift and secure connection methodology, enhancing reliability and ease of use in various applications. The part is active in the market, indicating a steady production and availability. It complies with environmental and safety standards including RoHS and REACH, ensuring widespread acceptance and usability in various markets. Additionally, it is recognized by UL for safety, which is crucial for applications with stringent safety requirements.
Industry Applications for 19034-0007
The 19034-0007 has potential applications across a spectrum of industries, relying on its robust design and compliance features. These applications, however, are conceptual and would require validation by engineering teams specifically for each case:
- Automotive: This terminal could potentially be utilized in automotive electrical systems, especially given its optimal gauge size and strong connection capabilities. The automotive industry’s reliance on bullet terminals for quick disconnects and modular assemblage could make this part quite suitable.
- Consumer Electronics: In consumer electronics, devices that require reliable and fast electrical connections, like home appliances or personal gadgets, might use such bullet terminals for internal wirings.
- Industrial Automation: The robustness of the 19034-0007 makes it a potential candidate for industrial automation systems where machines and control panels require dependable electric connections that can also be easily reconfigured or maintained.
- Telecommunications: This terminal type could possibly be integrated into the infrastructure of telecommunications equipment. The UL safety certification provides an added assurance necessary for this critical industry.
- Electronic Manufacturing: For companies producing a range of electronic products, standardized terminals like these allow for quicker production times and easier assembly processes, supporting both rapid prototyping and mass production efforts.
Note that these potential industry applications are only conceptual and would require thorough analysis by the respective engineering and design teams to ensure they meet the specific standards and application needs.
About Molex
Molex is a globally recognized provider with an extensive array of electronic solutions, including a vast range of terminal blocks and terminals. The company is particularly noted for its innovation in developing reliable connection solutions, which cater to a broad industrial base. The 19034-0007 is among the numerous products they manufacture, demonstrating their commitment to versatility and quality in the Terminals and Terminal Blocks market segment.
Where to Find 19034-0007 by Molex
If you are considering purchasing the 19034-0007 bullet terminal, the best place to start your search is at findchips.com. Given the part’s applicability and popularity, it historically has been available at notable distributors including TTI, Quest Components, TTI Europe, Onlinecomponents.com, Mouser Electronics, and Farnell. However, for the most recent availability and pricing information, it’s recommended to check on Findchips to view current stock levels from these and other distributors.