Overview of 193673-5 by TE Connectivity
The 193673-5 contact socket power 4AWG silver from TE Connectivity is a robust and dependable component, specifically designed for power applications with crimping socket assembly. Crafted from copper alloy and finished with silver for enhanced conductivity and corrosion resistance, this female connector accessory supports wire gauges up to 4 AWG. Notably, it handles a rated current of 24 A, and its operating temperature ranges from -40 °C to 105 °C, making it suitable for a variety of challenging environments.
The piece is RoHS compliant, adhering to strict hazardous substance regulations, and it’s also REACH compliant, ensuring it meets EU standards regarding chemical safety. With a mounting style described as straight, this product is identified as a critical part of Assembly Items in connector support, with a life cycle currently categorized as active, which indicates ongoing production and support from TE Connectivity. The factory lead time for this part is listed at approximately 7 weeks and 5 days, which is important for project planning purposes. This lead time is as of the current writing.
Industry Applications for 193673-5
Given its construction and specifications, 193673-5 could potentially serve a vast array of industries. Below are some illustrative industry applications:
- Telecommunications: This part might be used in building infrastructure that demands reliable and continuous power connections, potentially fitting within larger telecom racks or towers.
- Industrial Automation: For automated equipment that requires precise power control and distribution, potentially integrated within control panels or power distribution units.
- Consumer Electronics: Given its capability to handle significant current and a broad operating temperature range, this part could be used inside power systems of high-demand consumer electronics, possibly in charging systems or high-performance computing hardware.
- Aerospace and Defense: Instruments and systems that need rugged components ready to face extreme environmental conditions might utilize such sockets, ensuring continuity and reliability in critical systems.
- Electronic Manufacturing: Through its straightforward integration (straight mounting style) and robust material design, assembly lines that demand reliable socket connections could significantly benefit from incorporating these.
Please note these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for their wide range of products that include electronic connectors, components, and related items across various technologies. With a strong focus on innovation and quality, TE Connectivity offers solutions that are critical in our increasing digital landscape. In the domain of Assembly Items, they provide a broad suite of products including but not limited to connector accessories and assembly parts like the 193673-5. These products are vital for creating secure and effective electrical connections in a myriad of applications.
Where to Find 193673-5 by TE Connectivity
To purchase 193673-5, we recommend researching on our site findchips.com. For those looking for alternate parts that might be offered by TE Connectivity or other manufacturers in the realm of Assembly Items, our website can be an invaluable resource. It lists historical availability at distributors including Master Electronics, Avnet Abacus, Interstate Connecting Components, Onlinecomponents.com, Heilind Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, current stock levels and pricing should be confirmed through findchips.com.