Overview of 3224W-1-501E by Bourns Inc.
The 3224W-1-501E trimmer potentiometer by Bourns Inc. is a multi-turn, cermet-based, surface mount device designed for precise resistance tuning. It features a resistance value of 500 Ohms and a tolerance of ±10%. The potentiometer is constructed in a rectangular package that adheres to RoHS compliance, indicating it is manufactured without the use of hazardous substances. With a temperature coefficient of ±100 ppm/°C, this component can manage temperature variation well, ensuring stable performance across its operating temperature range of -65°C to 150°C.
Key specifications of the 3224W-1-501E include 12 adjustable turns for fine tuning, which can be particularly useful in applications requiring high precision. The trimmer’s power rating is at 0.25 watts, and it is capable of handling a working voltage up to 300 volts. Physically, it measures 4.8 mm in length, 5.1 mm in height, and 3.5 mm in width, making it a compact choice for space-sensitive applications. The component’s halogen-free status aligns with modern environmental standards, making it a sustainable choice for electronic designs.
Industry Applications for 3224W-1-501E
The 3224W-1-501E by Bourns Inc., being a Variable Resistors , finds its utility in various high-tech industries. This component’s precision and durability potentially make it suitable for:
- Telecommunications: This sector benefits from durable and precise components due to the need for reliable signal conditioning. The trimmer’s fine adjustment capability could be ideal for tuning filters and amplifiers in telecom infrastructure.
- Consumer Electronics: In devices like home audio systems, the potential for precise volume control or signal adjustment makes this trimmer a valuable component. Its reliability and consistency are crucial for maintaining product quality.
- Industrial Automation: Automated machinery requires components that offer reliable performance under varying environmental conditions. The high temperature range and precision tuning might make the 3224W-1-501E suitable for this purpose.
- Aerospace and Defense: Given the wide operating temperature range and the durability of the cermet material, this trimmer is potentially applicable in aerospace circuits. However, inclusion in this sector would depend on further qualifications and testing specific to aerospace standards.
- Medical Imaging: If further specific testing and certification were pursued, this component could possibly be used in medical imaging equipment due to its precise and stable resistance adjustments.
Please note these potential applications are speculative and would require thorough analysis and validation by engineering teams to ensure compliance with industry-specific standards and application necessities.
About Bourns Inc.
Bourns Inc. is a prominent manufacturer of electronic components, specializing in resistors and circuit protection solutions, among other products. The company has a solid reputation in producing Variable Resistors, with a focus on reliability and performance. Their 3224W-1-501E is one of many such products that embody the precision engineering expected from Bourns. This part and similar models from Bourns are crafted to meet the diverse needs of modern electronics in various industries, ensuring a blend of innovation and quality in their offerings.
Where to Find 3224W-1-501E by Bourns Inc
To procure the 3224W-1-501E trimmer potentiometer, interested parties can find current stock levels and competitive pricing information on findchips.com. This site enables users to search across multiple distributors, providing a comprehensive view of availability. Previously, this part has been listed by distributors including Mouser Electronics, DigiKey, RS, and Arrow Electronics among others. While these distributors historically have offered this component, checking findchips.com for real-time availability is recommended.