JANTX1N5811US by Microchip Technology Inc

Overview of JANTX1N5811US by Microchip Technology Inc.

The JANTX1N5811US developed by Microchip Technology Inc. is a silicon Rectifier Diode. It is designed for ultra fast recovery, featuring a reverse recovery time of only 0.03 microseconds. This particular model is capable of handling up to 150V in reverse peak voltage (V(RRM)) and has an output current capacity of 3A. It is available in a hermetically sealed, glass MELF-2 package which ensures robust performance under harsh conditions. Additionally, it is characterized by high reliability and metallurgical bonding, making it suitable for demanding applications. The diode’s package is designed for surface mounting, which is ideal for modern, high-density printed circuit boards.

As of the current writing, the factory lead time for JANTX1N5811US is 24 weeks, indicating planning importance in procurement strategies. Operative within a temperature range of -65 °C to 175 °C, it can withstand severe environmental conditions. The component is RoHS non-compliant, yet Reach compliant, which influences its usage particularly in the European market.

Industry Applications for JANTX1N5811US

Given its design characteristics, the JANTX1N5811US optionally lends itself to various challenging fields:

  • Aerospace and Defense: The device’s robustness in temperature extremes and its ultra-fast recovery makes it potentially suited for power supply circuits in satellites or military hardware where rapid switching and high reliability is critical. Given its qualification status adhering to MIL-19500, this diode might be particularly aligned with defense specifications.
  • Energy and Power Systems: In power rectification applications, the ability to handle high voltages and fast switching could make the JANTX1N5811US potentially useful in conversion systems and power regulators within plant operations. Recovery speed is crucial for enhancing efficiency and performance in these applications.
  • Rail Transportation: The high reverse voltage capability and high reliability of this rectifier diode could potentially be useful in rail systems’ power conversions units, especially in environments experiencing wide temperature variations and vibrations.

Note that these potential industry applications are only illustrative and should be verified by engineering and design teams according to specific standards and application needs.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent provider of microcontroller and analog semiconductors, offering low-risk product development, lower total system cost, and faster time to market for thousands of diverse customer applications worldwide. In the specific area of diodes, particularly Rectifier Diodes, Microchip Technology Inc. is known for its high-reliability products that are designed to meet the rigorous demands of the industrial, automotive, and telecommunications sectors. The JANTX1N5811US is part of their offerings, exemplifying their commitment to quality and performance required in critical applications.

Where to Find JANTX1N5811US by Microchip Technology Inc

To purchase the JANTX1N5811US, or for more information about Rectifier Diodes, visit findchips.com. Historically, distributors such as Master Electronics, Avnet Americas, Verical, and DigiKey, among others, have stocked this part. However, to get the latest on stock status and best pricing, checking current availability via findchips.com is advised. This platform offers real-time data from various distributors to help you make the best procurement choice.

Compare pricing for JANTX1N5811US and other Rectifier Diodes / Diodes at findchips.com