25AA02E48T-I/OT by Microchip Technology Inc

Overview of 25AA02E48T-I/OT by Microchip Technology Inc.

The 25AA02E48T-I/OT is a 2Kbit EEPROM designed by Microchip Technology Inc., operating via a Serial Peripheral Interface (SPI). It is packaged in a plastic SOT-23, 6 pin format. This part features enhanced endurance with 1,000,000 write/erase cycles and supports a wide voltage range from 1.8V to 5.5V. Its compact form factor (2.9 mm x 1.55 mm x 1.45 mm) with a low-profile design makes it suitable for applications requiring minimal footprint and power efficiency.

Some key features of this EEPROM include a memory density of 2048 bit, organized as 256 x 8. It boasts a maximum clock frequency of 10 MHz and provides data retention for a minimum of 200 years, ensuring reliable data storage over an extended period. The part is notable for its compliance with RoHS and REACH regulations, while its robustness is supported by its operational temperature range from -40°C to +85°C. The part’s current factory lead time is 48 weeks and 1 day as of the current writing.

Industry Applications for 25AA02E48T-I/OT

The versatility of the 25AA02E48T-I/OT allows it to be potentially utilized across various industries. It’s important to note that these industry applications are conceptual and should be verified by engineering teams to meet specific standards and requirements:

  • Consumer Electronics: This EEPROM could potentially be used in consumer electronic devices such as digital cameras, MP3 players, and other portable devices where data integrity and low power consumption are crucial.
  • Industrial Automation: In industrial settings, the device can be used in small-scale automation systems or control devices, where its high endurance and robust temperature range make it ideal for harsh environments.
  • Internet of Things (IoT): This chip might find applications in IoT devices, particularly in smart sensors and wearable technology, due to its small size and low power requirement.
  • Telecommunications: The part could also be suited for use in network equipment, where EEPROMs are used to store firmware or configuration data that can be updated in the field.

Please note the potential applications listed above are illustrative and should be thoroughly analyzed by design and engineering teams for compliance with industry standards and application-specific requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller and analog semiconductors, offering a broad product portfolio that also includes a variety of memory solutions, including EEPROMs. Their products are known for their robust performance in demanding environments. The 25AA02E48T-I/OT represents one of their offerings within the SPI EEPROM category that exemplifies their commitment to reliability and performance in memory technology.

Where to Find 25AA02E48T-I/OT by Microchip Technology Inc

For those interested in purchasing the 25AA02E48T-I/OT, it is advisable to check the latest availability and pricing on findchips.com. Besides Microchip Technology Inc., various other distributors like DigiKey, Mouser Electronics, and RS Components have historically offered this product. However, availability may vary. For alternative parts, consider browsing other EEPROMs that might be offered by other manufacturers on FindChips.

Compare pricing for 25AA02E48T-I/OT and other EEPROMs / Memory at findchips.com