D38999/26FC35SN by Amphenol Corporation

Overview of D38999/26FC35SN by Amphenol Corporation

The D38999/26FC35SN is a MIL-DTL-38999 Series III connector with 22 crimp-type female contacts, encased in a robust aluminum alloy shell. This plug, specifically designed for cable mounting, ensures a reliable connection with its threaded coupling mechanism that provides environmental and moisture resistance. Additionally, it features a nickel finish that enhances its durability and resistance to corrosion.

Manufactured by Amphenol Corporation, a leader in interconnect and connector technology, the connector aligns with crucial industry standards including MIL-DTL-38999 for military specifications, and it offers EMI shielding capabilities. Notably, this model is equipped to handle extreme temperatures ranging from -65 °C to +200 °C, which makes it exceptionally versatile in challenging environments.

As of the current writing, this part’s factory lead time is 5 weeks and 4 days, indicating the duration from order placement to shipment under normal conditions.

Industry Applications for D38999/26FC35SN

This MIL-spec connector could potentially be suitable for use across various demanding sectors due to its robust design and environmental resistance. Here are some industries where the D38999/26FC35SN might find application:

  • Aerospace and Defense: These connectors are built to military standards, which makes them ideal for aerospace applications including satellites, military aircraft, and ground vehicles where durable and reliable connections are critical. Similar parts might be used for radar systems, avionics, and communication equipment.
  • Telecommunications: The corrosion-resistant properties combined with EMI shielding could be beneficial in telecommunications infrastructure where long-term reliability is required for systems like base stations and satellite communications.
  • Consumer Electronics: For advanced, high-performance consumer gadgets requiring high durability and precise connections, particularly those used in outdoor or unfavorable conditions, such as action cameras and surveillance devices.
  • Industrial Automation: In environments prone to moisture and temperature extremes, this connector could potentially be utilized for connecting sensors and actuators in automated manufacturing lines, facilitating reliable operation over wide temperature ranges.

It should be noted that these potential industry applications are purely speculative and require detailed analysis and verification by engineering teams to ensure compliance with industry standards and appropriateness for specific applications.

About Amphenol Corporation

Amphenol Corporation is one of the world’s largest designers and manufacturers of connectors and interconnect systems. Known for their innovation in the engineering of Military Circular Connectors, Amphenol plays a pivotal role in advancing technologies in this arena. The company’s products, including models like the D38999/26FC35SN, are renowned for their high quality and reliability, attributes demanded by their diverse client base spread across military, aerospace, telecommunications, and numerous other industrial sectors.

Where to Find D38999/26FC35SN by Amphenol Corporation

To purchase the D38999/26FC35SN, one should consider exploring findchips.com. This website enables buyers to locate parts, review stock levels, and compare prices from multiple distributors, ensuring the best available deal. Historically, distributors such as Avnet Abacus, PEI Genesis, TTI, Quest Components, Verical, Mouser Electronics, and Avnet Americas have carried this item. However, for up-to-date availability and pricing, potential buyers should refer directly to findchips.com. Furthermore, for alternative options in the Military Circular Connectors category, this platform offers a comprehensive catalogue, including other models offered by Amphenol or comparable connectors by different manufacturers.

Compare pricing for D38999/26FC35SN and other Military Circular Connectors at findchips.com